Arrow Electronic Components Online
EP5358HUI|ALTERA|limage
EP5358HUI|ALTERA|simage
DC to DC Converter and Switching Regulator Module

EP5358HUI

Module DC-DC 1-OUT 1.8V to 3.3V 0.6A 16-Pin UQFN Cut Tape

Altera
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    2.4
  • Maximum Input Voltage (V)
    5.5
  • Output Voltage (V)
    1.8 to 3.3
  • Output Current (A)
    0.6
  • Input/Output Type
    DC/DC
  • Typical Standby Current (mA)
    0.00075
  • Maximum Switching Frequency (kHz)
    5000(Typ)
  • Switching Regulator
    Yes
  • Load Regulation
    0.48%/A(Typ)
  • Line Regulation
    0.03%/V(Typ)
  • Efficiency (%)
    93
  • On/Off Logic
    Positive
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Cut Tape
  • Output Type
    Adjustable
  • Mounting
    Surface Mount
  • Package Height
    1.15
  • Package Width
    2.5
  • Package Length
    2.5
  • PCB changed
    16
  • Standard Package Name
    QFN
  • Supplier Package
    UQFN
  • Pin Count
    16
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources