DC to DC Converter and Switching Regulator Module
EP5348UI
Module DC-DC 1-OUT 0.6V 0.4A 14-Pin UQFN T/R
AlteraProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Minimum Input Voltage (V)
2.5
Maximum Input Voltage (V)
5.5
Output Voltage (V)
0.6(Min)
Output Current (A)
0.4
Input/Output Type
DC/DC
Typical Standby Current (mA)
0.003
Maximum Switching Frequency (kHz)
9000(Typ)
Switching Regulator
Yes
Load Regulation
0.48%/A
Line Regulation
0.3%/V
Efficiency (%)
90
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Output Type
Adjustable
Mounting
Surface Mount
Package Height
0.9
Package Width
1.75
Package Length
2
PCB changed
14
Standard Package Name
QFN
Supplier Package
UQFN
Pin Count
14
Lead Shape
No Lead

