Arrow Electronic Components Online
EP4SGX70HF35C3G|ALTERA|originalImage
EP4SGX70HF35C3G|ALTERA|limage
Field Programmable Gate Arrays - FPGAs

EP4SGX70HF35C3G

FPGA Stratix® IV GXFamily 72600Cells 0.9V 1152-Pin FC-FBGA Tray

Altera
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991d.
  • Part Status
    NRND
  • HTS
    8542.31.00.60
  • Automotive
    No
  • PPAP
    No
  • Family Name
    Stratix® IV GX
  • Process Technology
    40nm
  • User I/Os
    488
  • Number of I/O Banks
    24
  • Number of Registers
    58080
  • Shift Registers
    Utilize Memory
  • Operating Supply Voltage (V)
    0.9
  • Logic Elements
    72600
  • Number of Multipliers
    384 (18x18)
  • Program Memory Type
    SRAM
  • Embedded Memory (Kbit)
    7370
  • Total Number of Block RAM Memories
    16+462
  • EMACs
    1
  • IP Core
    SD/MMC SPI, UART, V-by-One HS, Viterbi Compiler, Low-Speed/Hybrid Serial Decoder
  • Provider Name
    Altera/CAST, Inc/Bitec/Eureka Technology Inc/El Camino GmbH
  • SERDES Channels
    56
  • Device Logic Units
    72600
  • Number of Global Clocks
    16
  • Device Number of DLLs/PLLs
    4
  • Transceiver Channels
    16
  • Transceiver Speed (Gbps)
    8.5
  • JTAG Support
    Yes
  • Dedicated DSP
    48
  • PCIe
    2
  • Programmability
    Yes
  • Reprogrammability Support
    No
  • Number of Look-up Table Inputs
    4
  • Copy Protection
    Yes
  • In-System Programmability
    No
  • Speed Grade
    3
  • Differential I/O Standards
    LVPECL, LVDS
  • Single-Ended I/O Standards
    LVTTL, CMOS, PCI, PCI-X, SSTL, HSTL
  • External Memory Interface
    QDRII+SRAM, RLDRAM II, DDR3 SDRAM, DDR2 SDRAM
  • Minimum Operating Supply Voltage (V)
    0.87
  • Maximum Operating Supply Voltage (V)
    0.93
  • I/O Voltage (V)
    3, 1.2, 1.5, 1.8, 2.5
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Commercial
  • Tradename
    Stratix
  • Mounting
    Surface Mount
  • Package Height
    2.8
  • Package Width
    35
  • Package Length
    35
  • PCB changed
    1152
  • Standard Package Name
    BGA
  • Supplier Package
    FC-FBGA
  • Pin Count
    1152
  • Lead Shape
    Ball
  • Family/Series
    EP4SGX70
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    24
  • MSL
    3

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources