Field Programmable Gate Arrays - FPGAs
EP4SGX70DF29C2XN
FPGA Stratix® IV GXFamily 72600Cells 0.9V 780-Pin FC-FBGA Tray
AlteraProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
3A991d.
Part Status
Obsolete
HTS
COMPONENTS
Automotive
No
PPAP
No
Family Name
Stratix® IV GX
Process Technology
40nm
User I/Os
368
Number of I/O Banks
24
Number of Registers
58080
Shift Registers
Utilize Memory
Operating Supply Voltage (V)
0.9
Logic Elements
72600
Number of Multipliers
384 (18x18)
Program Memory Type
SRAM
Embedded Memory (Kbit)
7370
Total Number of Block RAM Memories
16+462
EMACs
1
IP Core
Viterbi Compiler, Low-Speed/Hybrid Serial Decoder|V-by-One HS|UART|SD/MMC SPI
Provider Name
Altera/CAST, Inc/Bitec/Eureka Technology Inc/El Camino GmbH
SERDES Channels
28
Device Logic Units
72600
Number of Global Clocks
16
Device Number of DLLs/PLLs
12
Transceiver Channels
8
Transceiver Speed (Gbps)
8.5
Dedicated DSP
48
Programmability
Yes
Reprogrammability Support
No
Copy Protection
Yes
In-System Programmability
No
Speed Grade
2
Differential I/O Standards
LVPECL|LVDS
Single-Ended I/O Standards
LVTTL|CMOS|PCI|PCI-X|SSTL|HSTL
External Memory Interface
DDR2 SDRAM|DDR3 SDRAM|RLDRAM II|QDRII+SRAM
Minimum Operating Supply Voltage (V)
0.87
Maximum Operating Supply Voltage (V)
0.93
I/O Voltage (V)
1.2|1.5|1.8|2.5|3
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Commercial
Packaging
Tray
Tradename
Stratix
Mounting
Surface Mount
Package Height
2.6
Package Width
29
Package Length
29
PCB changed
780
Standard Package Name
BGA
Supplier Package
FC-FBGA
Pin Count
780
Lead Shape
Ball
Order Quantity

