Arrow Electronic Components Online
EP4SGX530HH35C2N|ALTERA|simage
EP4SGX530HH35C2N|ALTERA|limage
Field Programmable Gate Arrays - FPGAs

EP4SGX530HH35C2N

FPGA Stratix® IV GXFamily 531200Cells 0.9V 1152-Pin FC-HFBGA Tray

Altera
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    3A001a.7.a.
  • Part Status
    Obsolete
  • HTS
    8542.31.00.60
  • Automotive
    No
  • PPAP
    No
  • Family Name
    Stratix® IV GX
  • Process Technology
    40nm
  • User I/Os
    560
  • Number of I/O Banks
    24
  • Number of Registers
    424960
  • Shift Registers
    Utilize Memory
  • Operating Supply Voltage (V)
    0.9
  • Logic Elements
    531200
  • Number of Multipliers
    1024 (18x18)
  • Program Memory Type
    SRAM
  • Embedded Memory (Kbit)
    27376
  • Total Number of Block RAM Memories
    64+1280
  • EMACs
    1
  • IP Core
    Viterbi Compiler, Low-Speed/Hybrid Serial Decoder, V-by-One HS, UART, SD/MMC SPI
  • Provider Name
    Altera/CAST, Inc/Bitec/Eureka Technology Inc/El Camino GmbH
  • SERDES Channels
    44
  • Device Logic Units
    531200
  • Number of Global Clocks
    16
  • Device Number of DLLs/PLLs
    6
  • Transceiver Channels
    24
  • Transceiver Speed (Gbps)
    8.5
  • JTAG Support
    Yes
  • Dedicated DSP
    128
  • PCIe
    2
  • Programmability
    Yes
  • Reprogrammability Support
    No
  • Number of Look-up Table Inputs
    3/4
  • Copy Protection
    Yes
  • In-System Programmability
    No
  • Speed Grade
    2
  • Differential I/O Standards
    LVPECL, LVDS
  • Single-Ended I/O Standards
    LVTTL, LVCMOS
  • External Memory Interface
    DDR2 SDRAM, DDR3 SDRAM, RLDRAM II, QDRII+SRAM
  • Minimum Operating Supply Voltage (V)
    0.87
  • Maximum Operating Supply Voltage (V)
    0.93
  • I/O Voltage (V)
    1.2, 1.5, 1.8, 2.5, 3
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tray
  • Tradename
    Stratix
  • Mounting
    Surface Mount
  • Package Height
    2.8
  • Package Width
    42.5
  • Package Length
    42.5
  • PCB changed
    1152
  • Standard Package Name
    BGA
  • Supplier Package
    FC-HFBGA
  • Pin Count
    1152
  • Lead Shape
    Ball
  • Family/Series
    EP4SGX530
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    12
  • MSL
    4
Order Quantity

Documentation and Resources

Datasheets
Design resources