Field Programmable Gate Arrays - FPGAs
EP4SGX360KF43C2N
FPGA Stratix® IV GXFamily 353600Cells 0.9V 1760-Pin FC-FBGA Tray
AlteraProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
3A001a.7.a.
Part Status
Obsolete
HTS
8542.31.00.60
Automotive
No
PPAP
No
Family Name
Stratix® IV GX
Process Technology
40nm
User I/Os
880
Number of I/O Banks
24
Number of Registers
282880
Shift Registers
Utilize Memory
Operating Supply Voltage (V)
0.9
Logic Elements
353600
Number of Multipliers
1040 (18x18)
Program Memory Type
SRAM
Embedded Memory (Kbit)
22564
Total Number of Block RAM Memories
48+1248
EMACs
1
IP Core
Viterbi Compiler, Low-Speed/Hybrid Serial Decoder|V-by-One HS|UART|SD/MMC SPI
Provider Name
Altera/CAST, Inc/Bitec/Eureka Technology Inc/El Camino GmbH
SERDES Channels
88
Device Logic Units
353600
Number of Global Clocks
16
Device Number of DLLs/PLLs
12
Transceiver Channels
24
Transceiver Speed (Gbps)
8.5
Dedicated DSP
130
Programmability
Yes
Reprogrammability Support
No
Copy Protection
Yes
In-System Programmability
No
Speed Grade
2
Differential I/O Standards
LVPECL|LVDS
Single-Ended I/O Standards
LVTTL|CMOS|PCI|PCI-X|SSTL|HSTL
External Memory Interface
DDR2 SDRAM|DDR3 SDRAM|RLDRAM II|QDRII+SRAM
Minimum Operating Supply Voltage (V)
0.87
Maximum Operating Supply Voltage (V)
0.93
I/O Voltage (V)
1.2|1.5|1.8|2.5|3
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Commercial
Packaging
Tray
Tradename
Stratix
Mounting
Surface Mount
Package Height
2.8
Package Width
42.5
Package Length
42.5
PCB changed
1760
Standard Package Name
BGA
Supplier Package
FC-FBGA
Pin Count
1760
Lead Shape
Ball
Order Quantity

