Field Programmable Gate Arrays - FPGAs
EP4SGX180KF40C4N
FPGA Stratix® IV GXFamily 175750Cells 0.9V 1517-Pin FC-FBGA Tray
AlteraProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
3A001a.7.a.
Part Status
Obsolete
HTS
8542.31.00.60
Automotive
No
PPAP
No
Family Name
Stratix® IV GX
Process Technology
40nm
User I/Os
744
Number of I/O Banks
24
Number of Registers
140600
Shift Registers
Utilize Memory
Operating Supply Voltage (V)
0.9
Logic Elements
175750
Number of Multipliers
920 (18x18)
Program Memory Type
SRAM
Embedded Memory (Kbit)
13627
Total Number of Block RAM
20+950
EMACs
1
IP Core
Viterbi Compiler, Low-Speed/Hybrid Serial Decoder|V-by-One HS|UART|SD/MMC SPI
Provider Name
Altera/CAST, Inc/Bitec/Eureka Technology Inc/El Camino GmbH
SERDES Channels
88
Device Logic Units
175750
Number of Global Clocks
16
Device Number of DLLs/PLLs
12
Transceiver Channels
24
Transceiver Speed (Gbps)
8.5
Dedicated DSP
115
Programmability
Yes
Reprogrammability Support
No
Copy Protection
Yes
In-System Programmability
No
Speed Grade
4
Differential I/O Standards
LVPECL|LVDS
Single-Ended I/O Standards
LVTTL|CMOS|PCI|PCI-X|SSTL|HSTL
External Memory Interface
DDR2 SDRAM|DDR3 SDRAM|RLDRAM II|QDRII+SRAM
Minimum Operating Supply Voltage (V)
0.87
Maximum Operating Supply Voltage (V)
0.93
I/O Voltage (V)
1.2|1.5|1.8|2.5|3
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Commercial
Packaging
Tray
Tradename
Stratix
Mounting
Surface Mount
Package Height
2.8
Package Width
40
Package Length
40
PCB changed
1517
Standard Package Name
BGA
Supplier Package
FC-FBGA
Pin Count
1517
Lead Shape
Ball

