Arrow Electronic Components Online
EP4SGX180KF40C4G|ALTERA|simage
EP4SGX180KF40C4G|ALTERA|limage
Field Programmable Gate Arrays - FPGAs

EP4SGX180KF40C4G

FPGA Stratix® IV GXFamily 175750Cells 0.9V 1517-Pin FC-FBGA Tray

Altera
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A001.a.7.a
  • Part Status
    NRND
  • HTS
    8542.31.00.60
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Family Name
    Stratix® IV GX
  • Process Technology
    40nm
  • User I/Os
    744
  • Number of I/O Banks
    24
  • Number of Registers
    140600
  • Shift Registers
    Utilize Memory
  • Operating Supply Voltage (V)
    0.9
  • Logic Elements
    175750
  • Number of Multipliers
    920 (18x18)
  • Program Memory Type
    SRAM
  • Embedded Memory (Kbit)
    13627
  • Total Number of Block RAM Memories
    20+950
  • EMACs
    1
  • IP Core
    Viterbi Compiler, Low-Speed/Hybrid Serial Decoder|V-by-One HS|UART|SD/MMC SPI
  • Provider Name
    Altera/CAST, Inc/Bitec/Eureka Technology Inc/El Camino GmbH
  • SERDES Channels
    88
  • Device Logic Units
    175750
  • Number of Global Clocks
    16
  • Device Number of DLLs/PLLs
    12
  • Transceiver Channels
    24
  • Transceiver Speed (Gbps)
    8.5
  • Dedicated DSP
    115
  • Programmability
    Yes
  • Reprogrammability Support
    No
  • Copy Protection
    Yes
  • In-System Programmability
    No
  • Speed Grade
    4
  • Differential I/O Standards
    LVPECL|LVDS
  • Single-Ended I/O Standards
    LVTTL|CMOS|PCI|PCI-X|SSTL|HSTL
  • External Memory Interface
    DDR2 SDRAM|DDR3 SDRAM|RLDRAM II|QDRII+SRAM
  • Minimum Operating Supply Voltage (V)
    0.87
  • Maximum Operating Supply Voltage (V)
    0.93
  • I/O Voltage (V)
    1.2|1.5|1.8|2.5|3
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Commercial
  • Tradename
    Stratix
  • Mounting
    Surface Mount
  • Package Height
    2.8
  • Package Width
    40
  • Package Length
    40
  • PCB changed
    1517
  • Standard Package Name
    BGA
  • Supplier Package
    FC-FBGA
  • Pin Count
    1517
  • Lead Shape
    Ball
Order Quantity

Documentation and Resources

Datasheets
Design resources