Arrow Electronic Components Online
EP4SGX110HF35I3G|ALTERA|simage
EP4SGX110HF35I3G|ALTERA|limage
Field Programmable Gate Arrays - FPGAs

EP4SGX110HF35I3G

FPGA Stratix® IV GXFamily 105600Cells 0.9V 1152-Pin FC-FBGA Tray

Altera
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    NRND
  • HTS
    8542.31.00.60
  • Automotive
    No
  • PPAP
    No
  • Family Name
    Stratix® IV GX
  • Process Technology
    40nm
  • User I/Os
    368
  • Number of I/O Banks
    24
  • Number of Registers
    84480
  • Operating Supply Voltage (V)
    0.9
  • Shift Registers
    Utilize Memory
  • Logic Elements
    105600
  • Number of Multipliers
    512 (18x18)
  • Program Memory Type
    SRAM
  • Embedded Memory (Kbit)
    9564
  • Total Number of Block RAM Memories
    16+660
  • EMACs
    1
  • SERDES Channels
    56
  • Device Logic Units
    105600
  • Number of Global Clocks
    16
  • Device Number of DLLs/PLLs
    4
  • Transceiver Channels
    24
  • Transceiver Speed (Gbps)
    8.5
  • Dedicated DSP
    64
  • PCIe
    2
  • Reprogrammability Support
    No
  • In-System Programmability
    No
  • Speed Grade
    3
  • Minimum Operating Supply Voltage (V)
    0.87
  • Maximum Operating Supply Voltage (V)
    0.93
  • I/O Voltage (V)
    1.2|1.5|1.8|2.5|3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    2.8
  • Package Width
    35
  • Package Length
    35
  • PCB changed
    1152
  • Standard Package Name
    BGA
  • Supplier Package
    FC-FBGA
  • Pin Count
    1152
  • Lead Shape
    Ball
Order Quantity

Documentation and Resources

Datasheets
Design resources