Field Programmable Gate Arrays - FPGAs
EP4CGX22CF19C7
FPGA Cyclone® IV GXFamily 21280Cells 1.2V 324-Pin TFBGA Tray
AlteraProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.60
Automotive
No
PPAP
No
Family Name
Cyclone® IV GX
Process Technology
60nm
User I/Os
150
Number of I/O Banks
9
Operating Supply Voltage (V)
1.2
Logic Elements
21280
Number of Multipliers
40 (18x18)
Program Memory Type
SRAM
Embedded Memory (Kbit)
756
Total Number of Block RAM
84
IP Core
Viterbi Compiler, Low-Speed/Hybrid Serial Decoder|Sub-frame Latency JPEG 2000 Encoder (BA130)|PCI Express to AXI Bridge Controller (GPEX-PAB)|ISA/PC Card/PCMCIA/Compact Flash Host Adapter
Provider Name
Altera/CAST, Inc/Barco Silex/Mobiveil, Inc/Eureka Technology Inc
Device Logic Units
21280
Number of Global Clocks
20
Device Number of DLLs/PLLs
2
Transceiver Channels
4
Transceiver Speed (Gbps)
2.5
PCIe
1
Programmability
Yes
Reprogrammability Support
No
Copy Protection
No
In-System Programmability
No
Speed Grade
7
Differential I/O Standards
B-LVDS|HSTL|LVPECL|LVDS|RSDS|SSTL
Single-Ended I/O Standards
LVTTL|LVCMOS|PCI|PCI-X|SSTL|HSTL
External Memory Interface
DDR2 SDRAM|QDRII+SRAM
Minimum Operating Supply Voltage (V)
1.16
Maximum Operating Supply Voltage (V)
1.24
I/O Voltage (V)
1.2|1.5|1.8|2.5|3|3.3
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Commercial
Packaging
Tray
Tradename
Cyclone
Mounting
Surface Mount
Package Height
1
Package Width
19
Package Length
19
PCB changed
324
Standard Package Name
BGA
Supplier Package
TFBGA
Pin Count
324
Lead Shape
Ball

