Arrow Electronic Components Online
EP4CGX15BF14I7N|ALTERA|simage
EP4CGX15BF14I7N|ALTERA|limage
Field Programmable Gate Arrays - FPGAs

EP4CGX15BF14I7N

FPGA Cyclone® IV GXFamily 14400Cells 1.2V 169-Pin FBGA Tray

Altera
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Family Name
    Cyclone® IV GX
  • Process Technology
    60nm
  • User I/Os
    72
  • Number of I/O Banks
    9
  • Operating Supply Voltage (V)
    1.2
  • Logic Elements
    14400
  • Program Memory Type
    SRAM
  • Embedded Memory (Kbit)
    540
  • Total Number of Block RAM Memories
    60
  • IP Core
    Viterbi Compiler, Low-Speed/Hybrid Serial Decoder|Sub-frame Latency JPEG 2000 Encoder (BA130)|PCI Express to AXI Bridge Controller (GPEX-PAB)|ISA/PC Card/PCMCIA/Compact Flash Host Adapter
  • Provider Name
    Altera/CAST, Inc/Barco Silex/Mobiveil, Inc/Eureka Technology Inc
  • Device Logic Units
    14400
  • Number of Global Clocks
    20
  • Device Number of DLLs/PLLs
    2
  • Transceiver Channels
    2
  • Transceiver Speed (Gbps)
    2.5
  • PCIe
    1
  • Programmability
    Yes
  • Reprogrammability Support
    No
  • Number of Look-up Table Inputs
    4
  • Copy Protection
    No
  • In-System Programmability
    No
  • Speed Grade
    7
  • Differential I/O Standards
    B-LVDS|HSTL|LVPECL|LVDS|RSDS|SSTL
  • Single-Ended I/O Standards
    LVTTL|LVCMOS|PCI|PCI-X|SSTL|HSTL
  • External Memory Interface
    DDR2 SDRAM|QDRII+SRAM
  • Minimum Operating Supply Voltage (V)
    1.16
  • Maximum Operating Supply Voltage (V)
    1.24
  • I/O Voltage (V)
    1.2|1.5|1.8|2.5|3|3.3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tray
  • Tradename
    Cyclone
  • Mounting
    Surface Mount
  • Package Height
    1
  • Package Width
    14
  • Package Length
    14
  • PCB changed
    169
  • Standard Package Name
    BGA
  • Supplier Package
    FBGA
  • Pin Count
    169
  • Lead Shape
    Ball
Order Quantity

Documentation and Resources

Datasheets
Design resources