Arrow Electronic Components Online
EP4CGX15BF14C6|ALTERA|limage
EP4CGX15BF14C6|ALTERA|simage
Field Programmable Gate Arrays - FPGAs

EP4CGX15BF14C6

FPGA Cyclone® IV GXFamily 14400Cells 1.2V 169-Pin FBGA Tray

Altera
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.60
  • Automotive
    No
  • PPAP
    No
  • Family Name
    Cyclone® IV GX
  • Process Technology
    60nm
  • User I/Os
    72
  • Number of I/O Banks
    9
  • Operating Supply Voltage (V)
    1.2
  • Logic Elements
    14400
  • Program Memory Type
    SRAM
  • Embedded Memory (Kbit)
    540
  • Total Number of Block RAM
    60
  • IP Core
    ISA/PC Card/PCMCIA/Compact Flash Host Adapter|PCI Express to AXI Bridge Controller (GPEX-PAB)|Sub-frame Latency JPEG 2000 Encoder (BA130)|Viterbi Compiler, Low-Speed/Hybrid Serial Decoder
  • Provider Name
    Altera/CAST, Inc/Barco Silex/Mobiveil, Inc/Eureka Technology Inc
  • Device Logic Units
    14400
  • Number of Global Clocks
    20
  • Device Number of DLLs/PLLs
    2
  • Transceiver Channels
    2
  • Transceiver Speed (Gbps)
    2.5
  • PCIe
    1
  • Programmability
    Yes
  • Reprogrammability Support
    No
  • Copy Protection
    No
  • In-System Programmability
    No
  • Speed Grade
    6
  • Differential I/O Standards
    HSTL|LVPECL|LVDS|RSDS|SSTL|B-LVDS
  • Single-Ended I/O Standards
    HSTL|SSTL|PCI-X|PCI|LVCMOS|LVTTL
  • External Memory Interface
    QDRII+SRAM|DDR2 SDRAM
  • Minimum Operating Supply Voltage (V)
    1.16
  • Maximum Operating Supply Voltage (V)
    1.24
  • I/O Voltage (V)
    1.5|1.2|1.8|2.5|3|3.3
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tray
  • Tradename
    Cyclone
  • Mounting
    Surface Mount
  • Package Height
    1
  • Package Width
    14
  • Package Length
    14
  • PCB changed
    169
  • Standard Package Name
    BGA
  • Supplier Package
    FBGA
  • Pin Count
    169
  • Lead Shape
    Ball
Order Quantity

Documentation and Resources

Datasheets
Design resources