Arrow Electronic Components Online
EP4CGX150DF31I7N|ALTERA|simage
EP4CGX150DF31I7N|ALTERA|limage
Field Programmable Gate Arrays - FPGAs

EP4CGX150DF31I7N

FPGA Cyclone® IV GXFamily 149760Cells 1.2V 896-Pin FBGA Tray

Altera
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991d.
  • Part Status
    Active
  • HTS
    8542.31.00.60
  • Automotive
    No
  • PPAP
    No
  • Family Name
    Cyclone® IV GX
  • Process Technology
    60nm
  • User I/Os
    475
  • Number of I/O Banks
    11
  • Operating Supply Voltage (V)
    1.2
  • Logic Elements
    149760
  • Number of Multipliers
    360 (18x18)
  • Program Memory Type
    SRAM
  • Embedded Memory (Kbit)
    6480
  • Total Number of Block RAM
    720
  • IP Core
    ISA/PC Card/PCMCIA/Compact Flash Host Adapter|PCI Express to AXI Bridge Controller (GPEX-PAB)|Sub-frame Latency JPEG 2000 Encoder (BA130)|Viterbi Compiler, Low-Speed/Hybrid Serial Decoder
  • Provider Name
    Altera/CAST, Inc/Barco Silex/Mobiveil, Inc/Eureka Technology Inc
  • Device Logic Units
    149760
  • Number of Global Clocks
    30
  • Device Number of DLLs/PLLs
    4
  • Transceiver Channels
    8
  • Transceiver Speed (Gbps)
    3.125
  • PCIe
    1
  • Programmability
    Yes
  • Reprogrammability Support
    No
  • Copy Protection
    No
  • In-System Programmability
    No
  • Speed Grade
    7
  • Differential I/O Standards
    B-LVDS|HSTL|LVPECL|LVDS|RSDS|SSTL
  • Single-Ended I/O Standards
    HSTL|SSTL|PCI-X|PCI|LVTTL|LVCMOS
  • External Memory Interface
    DDR2 SDRAM|QDRII+SRAM
  • Minimum Operating Supply Voltage (V)
    1.16
  • Maximum Operating Supply Voltage (V)
    1.24
  • I/O Voltage (V)
    1.2|1.5|1.8|2.5|3|3.3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tray
  • Tradename
    Cyclone
  • Mounting
    Surface Mount
  • Package Height
    1.75
  • Package Width
    31
  • Package Length
    31
  • PCB changed
    896
  • Standard Package Name
    BGA
  • Supplier Package
    FBGA
  • Pin Count
    896
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources