Field Programmable Gate Arrays - FPGAs
EP4CGX150DF31C7N
FPGA Cyclone® IV GXFamily 149760Cells 1.2V 896-Pin FBGA Tray
AlteraProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991d.
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Family Name
Cyclone® IV GX
Process Technology
60nm
User I/Os
475
Number of I/O Banks
11
Operating Supply Voltage (V)
1.2
Logic Elements
149760
Number of Multipliers
360 (18x18)
Program Memory Type
SRAM
Embedded Memory (Kbit)
6480
Total Number of Block RAM
720
IP Core
Viterbi Compiler, Low-Speed/Hybrid Serial Decoder|Sub-frame Latency JPEG 2000 Encoder (BA130)|PCI Express to AXI Bridge Controller (GPEX-PAB)|ISA/PC Card/PCMCIA/Compact Flash Host Adapter
Provider Name
Altera/CAST, Inc/Barco Silex/Mobiveil, Inc/Eureka Technology Inc
Device Logic Units
149760
Number of Global Clocks
30
Device Number of DLLs/PLLs
4
Transceiver Channels
8
Transceiver Speed (Gbps)
3.125
PCIe
1
Programmability
Yes
Reprogrammability Support
No
Copy Protection
No
In-System Programmability
No
Speed Grade
7
Differential I/O Standards
B-LVDS|HSTL|LVPECL|LVDS|RSDS|SSTL
Single-Ended I/O Standards
LVTTL|LVCMOS|PCI|PCI-X|SSTL|HSTL
External Memory Interface
DDR2 SDRAM|QDRII+SRAM
Minimum Operating Supply Voltage (V)
1.16
Maximum Operating Supply Voltage (V)
1.24
I/O Voltage (V)
1.2|1.5|1.8|2.5|3|3.3
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Commercial
Packaging
Tray
Tradename
Cyclone
Mounting
Surface Mount
Package Height
1.75
Package Width
31
Package Length
31
PCB changed
896
Standard Package Name
BGA
Supplier Package
FBGA
Pin Count
896
Lead Shape
Ball

