Arrow Electronic Components Online
EP4CGX150CF23I7|ALTERA|limage
EP4CGX150CF23I7|ALTERA|simage
Field Programmable Gate Arrays - FPGAs

EP4CGX150CF23I7

FPGA Cyclone® IV GXFamily 149760Cells 1.2V 484-Pin FBGA Tray

Altera
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    3A991d.
  • Part Status
    Active
  • HTS
    8542.31.00.60
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Family Name
    Cyclone® IV GX
  • Process Technology
    60nm
  • User I/Os
    270
  • Number of I/O Banks
    11
  • Operating Supply Voltage (V)
    1.2
  • Logic Elements
    149760
  • Number of Multipliers
    360 (18x18)
  • Program Memory Type
    SRAM
  • Embedded Memory (Kbit)
    6480
  • Total Number of Block RAM Memories
    720
  • IP Core
    PCI Express to AXI Bridge Controller (GPEX-PAB), ISA/PC Card/PCMCIA/Compact Flash Host Adapter, Sub-frame Latency JPEG 2000 Encoder (BA130), Viterbi Compiler, Low-Speed/Hybrid Serial Decoder
  • Provider Name
    Altera/CAST, Inc/Barco Silex/Mobiveil, Inc/Eureka Technology Inc
  • Device Logic Units
    149760
  • Number of Global Clocks
    30
  • Device Number of DLLs/PLLs
    4
  • Transceiver Channels
    8
  • Transceiver Speed (Gbps)
    3.125
  • PCIe
    1
  • Programmability
    Yes
  • Reprogrammability Support
    No
  • Copy Protection
    No
  • In-System Programmability
    No
  • Speed Grade
    7
  • Differential I/O Standards
    B-LVDS, HSTL, LVPECL, LVDS, RSDS, SSTL
  • Single-Ended I/O Standards
    PCI-X, SSTL, HSTL, LVTTL, LVCMOS, PCI
  • External Memory Interface
    DDR2 SDRAM, QDRII+SRAM
  • Minimum Operating Supply Voltage (V)
    1.16
  • Maximum Operating Supply Voltage (V)
    1.24
  • I/O Voltage (V)
    1.2, 1.5, 1.8, 2.5, 3, 3.3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tray
  • Tradename
    Cyclone
  • Mounting
    Surface Mount
  • Package Height
    1.75
  • Package Width
    23
  • Package Length
    23
  • PCB changed
    484
  • Standard Package Name
    BGA
  • Supplier Package
    FBGA
  • Pin Count
    484
  • Lead Shape
    Ball
  • Family/Series
    EP4CGX150
  • ROHS Version
    2011/65/EU, 2015/863
  • MSL
    3

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources