Arrow Electronic Components Online
EP4CGX110CF23C7N|ALTERA|simage
EP4CGX110CF23C7N|ALTERA|limage
Field Programmable Gate Arrays - FPGAs

EP4CGX110CF23C7N

FPGA Cyclone® IV GXFamily 109424Cells 1.2V 484-Pin FBGA Tray

Altera
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991d.
  • Part Status
    Active
  • HTS
    8542.31.00.60
  • Automotive
    No
  • PPAP
    No
  • Family Name
    Cyclone® IV GX
  • Process Technology
    60nm
  • User I/Os
    270
  • Number of I/O Banks
    11
  • Operating Supply Voltage (V)
    1.2
  • Logic Elements
    109424
  • Number of Multipliers
    280 (18x18)
  • Program Memory Type
    SRAM
  • Embedded Memory (Kbit)
    5490
  • Total Number of Block RAM Memories
    610
  • IP Core
    ISA/PC Card/PCMCIA/Compact Flash Host Adapter, PCI Express to AXI Bridge Controller (GPEX-PAB), Sub-frame Latency JPEG 2000 Encoder (BA130), Viterbi Compiler, Low-Speed/Hybrid Serial Decoder
  • Provider Name
    Altera/CAST, Inc/Barco Silex/Mobiveil, Inc/Eureka Technology Inc
  • Device Logic Units
    109424
  • Number of Global Clocks
    30
  • Device Number of DLLs/PLLs
    4
  • Transceiver Channels
    8
  • Transceiver Speed (Gbps)
    3.125
  • PCIe
    1
  • Programmability
    Yes
  • Reprogrammability Support
    No
  • Copy Protection
    No
  • In-System Programmability
    No
  • Speed Grade
    7
  • Differential I/O Standards
    SSTL, RSDS, LVDS, LVPECL, HSTL, B-LVDS
  • Single-Ended I/O Standards
    HSTL, SSTL, PCI-X, PCI, LVCMOS, LVTTL
  • External Memory Interface
    DDR2 SDRAM, QDRII+SRAM
  • Minimum Operating Supply Voltage (V)
    1.16
  • Maximum Operating Supply Voltage (V)
    1.24
  • I/O Voltage (V)
    3.3, 3, 2.5, 1.8, 1.5, 1.2
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tray
  • Tradename
    Cyclone
  • Mounting
    Surface Mount
  • Package Height
    1.75
  • Package Width
    23
  • Package Length
    23
  • PCB changed
    484
  • Standard Package Name
    BGA
  • Supplier Package
    FBGA
  • Pin Count
    484
  • Lead Shape
    Ball
  • Family/Series
    EP4CGX110
  • ROHS Version
    2011/65/EU, 2015/863
  • MSL
    3

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources