Field Programmable Gate Arrays - FPGAs
EP4CE6U14I7N
FPGA Cyclone® IV EFamily 6272Cells 1.2V 256-Pin UBGA Tray
AlteraProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.60
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Family Name
Cyclone® IV E
Process Technology
60nm
User I/Os
179
Number of I/O Banks
8
Operating Supply Voltage (V)
1.2
Logic Elements
6272
Number of Multipliers
15 (18x18)
Program Memory Type
SRAM
Embedded Memory (Kbit)
270
Total Number of Block RAM
30
IP Core
Sub-frame Latency JPEG 2000 Encoder (BA130)|RapidIO to AXI Bridge Controller (RAB)|EtherCAT|EtherNET/IP|DS1/E1 TDM over Packet IP core
Provider Name
Barco Silex/Mobiveil, Inc/Beckhoff Automation GmbH/Softing AG/Aimvalley
Device Logic Units
6272
Number of Global Clocks
10
Device Number of DLLs/PLLs
2
Dedicated DSP
15
Programmability
Yes
Reprogrammability Support
No
Copy Protection
No
In-System Programmability
No
Speed Grade
7
Differential I/O Standards
B-LVDS|HSTL|LVPECL|LVDS|RSDS|SSTL
Single-Ended I/O Standards
LVTTL|LVCMOS|PCI|PCI-X|SSTL|HSTL
External Memory Interface
DDR SDRAM|DDR2 SDRAM|QDRII+SRAM
Minimum Operating Supply Voltage (V)
1.15
Maximum Operating Supply Voltage (V)
1.25
I/O Voltage (V)
1.2|1.5|1.8|2.5|3|3.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Supplier Temperature Grade
Industrial
Packaging
Tray
Tradename
Cyclone
Mounting
Surface Mount
Package Height
0.95
Package Width
14
Package Length
14
PCB changed
256
Standard Package Name
BGA
Supplier Package
UBGA
Pin Count
256
Lead Shape
Ball

