Arrow Electronic Components Online
EP4CE6E22C8N|ALTERA|simage
EP4CE6E22C8N|ALTERA|limage
Field Programmable Gate Arrays - FPGAs

EP4CE6E22C8N

FPGA Cyclone® IV EFamily 6272Cells 1.2V 144-Pin EQFP EP Tray

Altera
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Family Name
    Cyclone® IV E
  • Process Technology
    60nm
  • User I/Os
    91
  • Number of I/O Banks
    8
  • Operating Supply Voltage (V)
    1.2
  • Logic Elements
    6272
  • Number of Multipliers
    15 (18x18)
  • Program Memory Type
    SRAM
  • Embedded Memory (Kbit)
    270
  • Total Number of Block RAM
    30
  • IP Core
    DS1/E1 TDM over Packet IP core|EtherNET/IP|EtherCAT|RapidIO to AXI Bridge Controller (RAB)|Sub-frame Latency JPEG 2000 Encoder (BA130)
  • Provider Name
    Barco Silex/Mobiveil, Inc/Beckhoff Automation GmbH/Softing AG/Aimvalley
  • Device Logic Units
    6272
  • Number of Global Clocks
    10
  • Device Number of DLLs/PLLs
    2
  • Dedicated DSP
    15
  • Programmability
    Yes
  • Reprogrammability Support
    No
  • Copy Protection
    No
  • In-System Programmability
    No
  • Speed Grade
    8
  • Differential I/O Standards
    LVDS|LVPECL|HSTL|B-LVDS|SSTL|RSDS
  • Single-Ended I/O Standards
    HSTL|SSTL|PCI-X|PCI|LVCMOS|LVTTL
  • External Memory Interface
    QDRII+SRAM|DDR2 SDRAM|DDR SDRAM
  • Minimum Operating Supply Voltage (V)
    1.15
  • Maximum Operating Supply Voltage (V)
    1.25
  • I/O Voltage (V)
    1.5|1.2|3.3|3|2.5|1.8
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tray
  • Tradename
    Cyclone
  • Mounting
    Surface Mount
  • Package Height
    1.45
  • Package Width
    20
  • Package Length
    20
  • PCB changed
    144
  • Standard Package Name
    QFP
  • Supplier Package
    EQFP EP
  • Pin Count
    144
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources