Field Programmable Gate Arrays - FPGAs
EP4CE115F29I7N
FPGA Cyclone® IV EFamily 114480Cells 1V/1.2V 780-Pin FBGA Tray
AlteraProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991d.
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Family Name
Cyclone® IV E
Process Technology
60nm
User I/Os
528
Number of I/O Banks
8
Operating Supply Voltage (V)
1, 1.2
Logic Elements
114480
Number of Multipliers
266 (18x18)
Program Memory Type
SRAM
Embedded Memory (Kbit)
3888
Total Number of Block RAM Memories
432
IP Core
Sub-frame Latency JPEG 2000 Encoder (BA130), RapidIO to AXI Bridge Controller (RAB), EtherCAT, EtherNET/IP, DS1/E1 TDM over Packet IP core
Provider Name
Barco Silex/Mobiveil, Inc/Beckhoff Automation GmbH/Softing AG/Aimvalley
Device Logic Units
114480
Number of Global Clocks
20
Device Number of DLLs/PLLs
4
Dedicated DSP
266
PCIe
1
Programmability
Yes
Reprogrammability Support
No
Copy Protection
No
In-System Programmability
No
Speed Grade
7
Differential I/O Standards
B-LVDS, HSTL, LVPECL, LVDS, RSDS, SSTL
Single-Ended I/O Standards
HSTL, LVTTL, LVCMOS, PCI, PCI-X, SSTL
External Memory Interface
DDR SDRAM, DDR2 SDRAM, QDRII+SRAM
Minimum Operating Supply Voltage (V)
1.16
Maximum Operating Supply Voltage (V)
1.24
I/O Voltage (V)
1.2, 1.5, 1.8, 2.5, 3, 3.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Supplier Temperature Grade
Industrial
Packaging
Tray
Tradename
Cyclone
Mounting
Surface Mount
Package Height
1.75
Package Width
29
Package Length
29
PCB changed
780
Standard Package Name
BGA
Supplier Package
FBGA
Pin Count
780
Lead Shape
Ball
Family/Series
EP4CE115
ROHS Version
2011/65/EU, 2015/863
MSL
3
Order Quantity

