Field Programmable Gate Arrays - FPGAs
EP4CE10E22C8N
FPGA Cyclone® IV EFamily 10320Cells 1.2V 144-Pin EQFP EP Tray
AlteraProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Family Name
Cyclone® IV E
Process Technology
60nm
User I/Os
91
Number of I/O Banks
8
Operating Supply Voltage (V)
1.2
Logic Elements
10320
Number of Multipliers
23 (18x18)
Program Memory Type
SRAM
Embedded Memory (Kbit)
414
Total Number of Block RAM Memories
46
IP Core
Sub-frame Latency JPEG 2000 Encoder (BA130), RapidIO to AXI Bridge Controller (RAB), EtherCAT, EtherNET/IP, DS1/E1 TDM over Packet IP core
Provider Name
Barco Silex/Mobiveil, Inc/Beckhoff Automation GmbH/Softing AG/Aimvalley
Device Logic Units
10320
Number of Global Clocks
10
Device Number of DLLs/PLLs
2
Programmability
Yes
Reprogrammability Support
No
Copy Protection
No
In-System Programmability
No
Speed Grade
8
Differential I/O Standards
B-LVDS, HSTL, LVPECL, LVDS, RSDS, SSTL
Single-Ended I/O Standards
LVTTL, LVCMOS, PCI, PCI-X, SSTL, HSTL
External Memory Interface
DDR SDRAM, DDR2 SDRAM, QDRII+SRAM
Minimum Operating Supply Voltage (V)
1.15
Maximum Operating Supply Voltage (V)
1.25
I/O Voltage (V)
1.2, 1.5, 1.8, 2.5, 3, 3.3
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Commercial
Packaging
Tray
Tradename
Cyclone
Mounting
Surface Mount
Package Height
1.45
Package Width
20
Package Length
20
PCB changed
144
Standard Package Name
QFP
Supplier Package
EQFP EP
Pin Count
144
Lead Shape
Gull-wing
Family/Series
EP4CE10
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
60
MSL
3
Order Quantity

