Single Board Computers - SBCs
EP4080A
SBC, 1.5GHz Freescale CPU 8GB DDR3 10Mbps/100Mbps/1000Mbps
Embedded PlanetProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
Part Status
Unconfirmed
HTS
8471.50.01.50
Form Factor
AMC.0
Processor Type
Freescale
Processor Family
QorIQ
Processor Number
P4080
Processor Speed
1.5GHz
Watchdog Timer
No
ECC Support
Yes
System Memory Type
DDR3
Number of System Memory Slots
2
System Memory Socket Type
SODIMM
System Memory Maximum Size
8GB
On Board Graphic Card
No
On Board Ethernet Card
Yes
Ethernet Speed
10Mbps/100Mbps/1000Mbps
Ethernet Card Number of Connectors
2
USB
0
SATA
0
PATA
0
AGP
0
PS/2
0
VGA
0
Video In
No
Mic In
No
RS232/422/485
0
RS485
0
RS232
1
RS422
0
eDP
0
GPIO
0
UART
0
I2C
0
SMBus
0
SPI
0
cPCI
0
PCI
0
PCI Mini
0
PCIe Mini
0
PCMCIA
0
PCIe x1
0
PCIe x2
0
PCIe x3
0
PCIe x4
0
PCIe x8
0
PCIe x16
0
Operating Systems
Green Hills INTEGRITY|Linux|VxWorks
PCI-X
0
Slot Support
No
CompactPCI Support
No

