Arrow Electronic Components Online
EP3SL340H1152I3|ALTERA|simage
EP3SL340H1152I3|ALTERA|limage
Field Programmable Gate Arrays - FPGAs

EP3SL340H1152I3

FPGA Stratix® III LFamily 337500Cells 500MHz 1.1V 1152-Pin FC-HFBGA Tray

Altera
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    3A001a.7.a.
  • Part Status
    Obsolete
  • HTS
    8542.31.00.60
  • Automotive
    No
  • PPAP
    No
  • Family Name
    Stratix® III L
  • Process Technology
    65nm
  • User I/Os
    744
  • Number of I/O Banks
    24
  • Operating Supply Voltage (V)
    1.1
  • Shift Registers
    Utilize Memory
  • Logic Elements
    337500
  • Number of Multipliers
    576 (18x18)
  • Program Memory Type
    SRAM
  • Embedded Memory (Kbit)
    18381
  • Total Number of Block RAM Memories
    48+1040+6750
  • IP Core
    EtherNET/IP|DS1/E1 TDM over Packet IP core|Sub-frame Latency JPEG 2000 Encoder (BA130)|RapidIO to AXI Bridge Controller (RAB)|EtherCAT
  • Provider Name
    Barco Silex/Mobiveil, Inc
  • Device Logic Units
    337500
  • Number of Global Clocks
    16
  • Device Number of DLLs/PLLs
    12
  • Programmability
    No
  • Reprogrammability Support
    No
  • Copy Protection
    Yes
  • Opr. Frequency (MHz)
    500
  • In-System Programmability
    No
  • Speed Grade
    3
  • Differential I/O Standards
    LVPECL|LVDS
  • Single-Ended I/O Standards
    LVTTL|LVCMOS
  • External Memory Interface
    DDR2 SDRAM|DDR3 SDRAM|RLDRAM II|QDRII+SRAM
  • Minimum Operating Supply Voltage (V)
    1.05
  • Maximum Operating Supply Voltage (V)
    1.15
  • I/O Voltage (V)
    1.2|1.5|1.8|2.5|3.3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tray
  • Tradename
    Stratix
  • Mounting
    Surface Mount
  • Package Height
    3
  • Package Width
    40
  • Package Length
    40
  • PCB changed
    1152
  • Standard Package Name
    BGA
  • Supplier Package
    FC-HFBGA
  • Pin Count
    1152
  • Lead Shape
    Ball

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources