Field Programmable Gate Arrays - FPGAs
EP3SL150F1152C4N
FPGA Stratix® III LFamily 142500Cells 450MHz 1.1V 1152-Pin FC-FBGA Tray
AlteraProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
3A001a.7.a.
Part Status
Obsolete
HTS
COMPONENTS
Automotive
No
PPAP
No
Family Name
Stratix® III L
Process Technology
65nm
User I/Os
744
Number of I/O Banks
24
Operating Supply Voltage (V)
1.1
Shift Registers
Utilize Memory
Logic Elements
142500
Number of Multipliers
384 (18x18)
Program Memory Type
SRAM
Embedded Memory (Kbit)
6390
Total Number of Block RAM Memories
16+355+2850
IP Core
Sub-frame Latency JPEG 2000 Encoder (BA130)|RapidIO to AXI Bridge Controller (RAB)|EtherCAT|EtherNET/IP|DS1/E1 TDM over Packet IP core
Provider Name
Barco Silex/Mobiveil, Inc
Device Logic Units
142500
Number of Global Clocks
16
Device Number of DLLs/PLLs
8
Maximum Supply Current (mA)
250
JTAG Support
Yes
Programmability
No
Reprogrammability Support
No
Copy Protection
Yes
Opr. Frequency (MHz)
450
In-System Programmability
No
Speed Grade
4
Differential I/O Standards
LVPECL|LVDS
Single-Ended I/O Standards
LVTTL|LVCMOS
External Memory Interface
DDR2 SDRAM|DDR3 SDRAM|RLDRAM II|QDRII+SRAM
Minimum Operating Supply Voltage (V)
1.05
Maximum Operating Supply Voltage (V)
1.15
I/O Voltage (V)
1.2|1.5|1.8|2.5|3.3
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Commercial
Packaging
Tray
Tradename
Stratix
Mounting
Surface Mount
Package Height
2.8
Package Width
35
Package Length
35
PCB changed
1152
Standard Package Name
BGA
Supplier Package
FC-FBGA
Pin Count
1152
Lead Shape
Ball
Order Quantity

