Field Programmable Gate Arrays - FPGAs
EP3SE50F780I3G
FPGA Stratix® III EFamily 47500Cells 500MHz 1.1V 780-Pin FC-FBGA Tray
AlteraProduct Technical Specifications
EU RoHS
Compliant
Part Status
NRND
HTS
8542.31.00.60
Automotive
No
PPAP
No
Family Name
Stratix® III E
Process Technology
65nm
User I/Os
488
Number of I/O Banks
24
Operating Supply Voltage (V)
1.1
Shift Registers
Utilize Memory
Logic Elements
47500
Number of Multipliers
384 (18x18)
Program Memory Type
SRAM
Embedded Memory (Kbit)
5625
Total Number of Block RAM
12+400+950
IP Core
Viterbi Compiler, Low-Speed/Hybrid Serial Decoder|RapidIO to AXI Bridge Controller (RAB)|PowerPC/SH/1960 System Controller|Multi-Channel HD/DCI JPEG 2000 Encoder (BA110)
Provider Name
Altera/CAST, Inc/Mobiveil, Inc/Eureka Technology Inc/Barco Silex
Device Logic Units
47500
Number of Global Clocks
16
Device Number of DLLs/PLLs
4
Programmability
No
Reprogrammability Support
No
Copy Protection
Yes
Opr. Frequency (MHz)
500
In-System Programmability
No
Speed Grade
3
Differential I/O Standards
LVPECL|LVDS
Single-Ended I/O Standards
LVTTL|LVCMOS
External Memory Interface
DDR2 SDRAM|DDR3 SDRAM|RLDRAM II|QDRII+SRAM
Minimum Operating Supply Voltage (V)
1.05
Maximum Operating Supply Voltage (V)
1.15
I/O Voltage (V)
1.2|1.5|1.8|2.5|3.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Supplier Temperature Grade
Industrial
Packaging
Tray
Tradename
Stratix
Mounting
Surface Mount
Package Height
2.55
Package Width
29
Package Length
29
PCB changed
780
Standard Package Name
BGA
Supplier Package
FC-FBGA
Pin Count
780
Lead Shape
Ball

