Arrow Electronic Components Online
No Image Available
Field Programmable Gate Arrays - FPGAs

EP3SE260F1517I3G

FPGA Stratix® III EFamily 255000Cells 500MHz 1.1V 1517-Pin FC-FBGA Tray

Altera
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A001.a.7.a
  • Part Status
    NRND
  • HTS
    8542.31.00.60
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Family Name
    Stratix® III E
  • Process Technology
    65nm
  • User I/Os
    976
  • Number of I/O Banks
    24
  • Operating Supply Voltage (V)
    1.1
  • Shift Registers
    Utilize Memory
  • Logic Elements
    255000
  • Number of Multipliers
    768 (18x18)
  • Program Memory Type
    SRAM
  • Embedded Memory (Kbit)
    16282
  • Total Number of Block RAM Memories
    48+864+5100
  • IP Core
    Viterbi Compiler, Low-Speed/Hybrid Serial Decoder, RapidIO to AXI Bridge Controller (RAB), PowerPC/SH/1960 System Controller, Multi-Channel HD/DCI JPEG 2000 Encoder (BA110)
  • Provider Name
    Altera/CAST, Inc/Mobiveil, Inc/Eureka Technology Inc/Barco Silex
  • Device Logic Units
    255000
  • Number of Global Clocks
    16
  • Device Number of DLLs/PLLs
    12
  • Programmability
    No
  • Reprogrammability Support
    No
  • Copy Protection
    Yes
  • Opr. Frequency (MHz)
    500
  • In-System Programmability
    No
  • Speed Grade
    3
  • Differential I/O Standards
    LVPECL, LVDS
  • Single-Ended I/O Standards
    LVTTL, LVCMOS
  • External Memory Interface
    DDR2 SDRAM, DDR3 SDRAM, RLDRAM II, QDRII+SRAM
  • Minimum Operating Supply Voltage (V)
    1.05
  • Maximum Operating Supply Voltage (V)
    1.15
  • I/O Voltage (V)
    1.2, 1.5, 1.8, 2.5, 3.3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tray
  • Tradename
    Stratix
  • Mounting
    Surface Mount
  • Package Height
    2.75
  • Package Width
    40
  • Package Length
    40
  • PCB changed
    1517
  • Standard Package Name
    BGA
  • Supplier Package
    FC-FBGA
  • Pin Count
    1517
  • Lead Shape
    Ball
  • Family/Series
    EP3SE260
  • ROHS Version
    2011/65/EU, 2015/863

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources