Arrow Electronic Components Online
EP3SE260F1517C2N|ALTERA|simage
EP3SE260F1517C2N|ALTERA|limage
Field Programmable Gate Arrays - FPGAs

EP3SE260F1517C2N

FPGA Stratix® III EFamily 255000Cells 600MHz 1.1V 1517-Pin FC-FBGA Tray

Altera
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    3A001a.7.a.
  • Part Status
    Obsolete
  • HTS
    8542.31.00.60
  • Automotive
    No
  • PPAP
    No
  • Family Name
    Stratix® III E
  • Process Technology
    65nm
  • User I/Os
    976
  • Number of I/O Banks
    24
  • Operating Supply Voltage (V)
    1.1
  • Shift Registers
    Utilize Memory
  • Logic Elements
    255000
  • Number of Multipliers
    768 (18x18)
  • Program Memory Type
    SRAM
  • Embedded Memory (Kbit)
    16282
  • Total Number of Block RAM Memories
    48+864+5100
  • IP Core
    Viterbi Compiler, Low-Speed/Hybrid Serial Decoder|RapidIO to AXI Bridge Controller (RAB)|PowerPC/SH/1960 System Controller|Multi-Channel HD/DCI JPEG 2000 Encoder (BA110)
  • Provider Name
    Altera/CAST, Inc/Mobiveil, Inc/Eureka Technology Inc/Barco Silex
  • Device Logic Units
    255000
  • Number of Global Clocks
    16
  • Device Number of DLLs/PLLs
    12
  • Programmability
    No
  • Reprogrammability Support
    No
  • Copy Protection
    Yes
  • Opr. Frequency (MHz)
    600
  • In-System Programmability
    No
  • Speed Grade
    2
  • Differential I/O Standards
    LVPECL|LVDS
  • Single-Ended I/O Standards
    LVTTL|LVCMOS
  • External Memory Interface
    DDR2 SDRAM|DDR3 SDRAM|RLDRAM II|QDRII+SRAM
  • Minimum Operating Supply Voltage (V)
    1.05
  • Maximum Operating Supply Voltage (V)
    1.15
  • I/O Voltage (V)
    1.2|1.5|1.8|2.5|3.3
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tray
  • Tradename
    Stratix
  • Mounting
    Surface Mount
  • Package Height
    3
  • Package Width
    40
  • Package Length
    40
  • PCB changed
    1517
  • Standard Package Name
    BGA
  • Supplier Package
    FC-FBGA
  • Pin Count
    1517
  • Lead Shape
    Ball
Order Quantity

Documentation and Resources

Datasheets
Design resources