Field Programmable Gate Arrays - FPGAs
EP3CLS70F484I7
FPGA Cyclone® III LSFamily 70208Cells 437.5MHz 1.2V 484-Pin FBGA Tray
AlteraProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
3A991d.
Part Status
NRND
HTS
8542.31.00.60
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Family Name
Cyclone® III LS
Process Technology
60nm
User I/Os
278
Number of I/O Banks
8
Operating Supply Voltage (V)
1.2
Logic Elements
70208
Number of Multipliers
200 (18x18)
Program Memory Type
SRAM
Embedded Memory (Kbit)
2997
Total Number of Block RAM Memories
333
IP Core
Viterbi Compiler, Low-Speed/Hybrid Serial Decoder|Public Key Crypto Engine (BA414E)|32|64-bit PCI-X bus Master/Target interface Core, 66/100/133Mhz
Provider Name
Altera/CAST, Inc/Barco Silex/PLDA
Device Logic Units
70208
Number of Global Clocks
20
Device Number of DLLs/PLLs
4
Programmability
No
Reprogrammability Support
No
Copy Protection
Yes
Opr. Frequency (MHz)
437.5
In-System Programmability
No
Speed Grade
7
Differential I/O Standards
LVPECL|LVDS|HSTL-18|HSTL-15|HSTL-12|SSTL-2|SSTL-18|RSDS
Single-Ended I/O Standards
LVTTL|LVCMOS|PCI|PCI-X|SSTL|HSTL
External Memory Interface
DDR2 SDRAM|QDRII+SRAM
Minimum Operating Supply Voltage (V)
1.15
Maximum Operating Supply Voltage (V)
1.25
I/O Voltage (V)
1.2|1.5|1.8|2.5|3.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Supplier Temperature Grade
Industrial
Packaging
Tray
Tradename
Cyclone
Mounting
Surface Mount
Package Height
1.5
Package Width
23
Package Length
23
PCB changed
484
Standard Package Name
BGA
Supplier Package
FBGA
Pin Count
484
Lead Shape
Ball
Order Quantity

