Field Programmable Gate Arrays - FPGAs
EP3CLS150F780I7N
FPGA Cyclone® III LSFamily 150848Cells 437.5MHz 1.2V 780-Pin FBGA Tray
AlteraProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991d.
Part Status
NRND
HTS
8542.31.00.60
Automotive
No
PPAP
No
Family Name
Cyclone® III LS
Process Technology
60nm
User I/Os
413
Number of I/O Banks
8
Operating Supply Voltage (V)
1.2
Logic Elements
150848
Number of Multipliers
320 (18x18)
Program Memory Type
SRAM
Embedded Memory (Kbit)
5994
Total Number of Block RAM
666
IP Core
Viterbi Compiler, Low-Speed/Hybrid Serial Decoder|Public Key Crypto Engine (BA414E)|32|64-bit PCI-X bus Master/Target interface Core, 66/100/133Mhz
Provider Name
Altera/CAST, Inc/Barco Silex/PLDA
Device Logic Units
150848
Number of Global Clocks
20
Device Number of DLLs/PLLs
4
Programmability
No
Reprogrammability Support
No
Copy Protection
Yes
Opr. Frequency (MHz)
437.5
In-System Programmability
No
Speed Grade
7
Differential I/O Standards
LVPECL|LVDS|HSTL-18|HSTL-15|HSTL-12|SSTL-2|SSTL-18|RSDS
Single-Ended I/O Standards
LVTTL|LVCMOS|PCI|PCI-X|SSTL|HSTL
External Memory Interface
DDR2 SDRAM|QDRII+SRAM
Minimum Operating Supply Voltage (V)
1.15
Maximum Operating Supply Voltage (V)
1.25
I/O Voltage (V)
1.2|1.5|1.8|2.5|3.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Supplier Temperature Grade
Industrial
Packaging
Tray
Tradename
Cyclone
Mounting
Surface Mount
Package Height
1.75
Package Width
29
Package Length
29
PCB changed
780
Standard Package Name
BGA
Supplier Package
FBGA
Pin Count
780
Lead Shape
Ball

