Field Programmable Gate Arrays - FPGAs
EP3C5F256C7N
FPGA Cyclone® IIIFamily 5136Cells 437.5MHz 1.2V 256-Pin FBGA Tray
AlteraProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Family Name
Cyclone® III
Process Technology
65nm
User I/Os
182
Number of I/O Banks
8
Operating Supply Voltage (V)
1.2
Logic Elements
5136
Number of Multipliers
23 (18x18)
Program Memory Type
SRAM
Embedded Memory (Kbit)
414
Total Number of Block RAM
46
IP Core
Viterbi Compiler, Low-Speed/Hybrid Serial Decoder|V1 ColdFire|SpeedView Enabled JPEG Encoder (SVE-JPEG-E)|10 Gigabit Ethernet MAC|32/64-bit PCI-X bus Master/Target interface Core, 66/100/133Mhz
Provider Name
Altera/Freescale/CAST, Inc/MorethanIP/PLDA
Device Logic Units
5136
Number of Global Clocks
10
Device Number of DLLs/PLLs
2
Programmability
No
Reprogrammability Support
No
Copy Protection
Yes
Opr. Frequency (MHz)
437.5
In-System Programmability
No
Speed Grade
7
Differential I/O Standards
LVPECL|LVDS|HSTL-18|HSTL-15|HSTL-12|SSTL-2|SSTL-18|RSDS
Single-Ended I/O Standards
LVTTL|LVCMOS|PCI|PCI-X|SSTL|HSTL
External Memory Interface
DDR2 SDRAM|QDRII+SRAM
Minimum Operating Supply Voltage (V)
1.15
Maximum Operating Supply Voltage (V)
1.25
I/O Voltage (V)
1.2|1.5|1.8|2.5|3.3
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Commercial
Packaging
Tray
Tradename
Cyclone
Mounting
Surface Mount
Package Height
1.05
Package Width
17
Package Length
17
PCB changed
256
Standard Package Name
BGA
Supplier Package
FBGA
Pin Count
256
Lead Shape
Ball

