Field Programmable Gate Arrays - FPGAs
EP3C5E144I7N
FPGA Cyclone® IIIFamily 5136Cells 437.5MHz 1.2V 144-Pin EQFP EP Tray
AlteraProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Family Name
Cyclone® III
Process Technology
65nm
User I/Os
94
Number of I/O Banks
8
Operating Supply Voltage (V)
1.2
Logic Elements
5136
Number of Multipliers
23 (18x18)
Program Memory Type
SRAM
Embedded Memory (Kbit)
414
Total Number of Block RAM Memories
46
IP Core
Viterbi Compiler, Low-Speed/Hybrid Serial Decoder|V1 ColdFire|SpeedView Enabled JPEG Encoder (SVE-JPEG-E)|10 Gigabit Ethernet MAC|32/64-bit PCI-X bus Master/Target interface Core, 66/100/133Mhz
Provider Name
Altera/Freescale/CAST, Inc/MorethanIP/PLDA
Device Logic Units
5136
Number of Global Clocks
10
Device Number of DLLs/PLLs
2
Programmability
No
Reprogrammability Support
No
Copy Protection
Yes
Opr. Frequency (MHz)
437.5
In-System Programmability
No
Speed Grade
7
Differential I/O Standards
LVPECL|LVDS|HSTL-18|HSTL-15|HSTL-12|SSTL-2|SSTL-18|RSDS
Single-Ended I/O Standards
LVTTL|LVCMOS|PCI|PCI-X|SSTL|HSTL
External Memory Interface
DDR2 SDRAM|QDRII+SRAM
Minimum Operating Supply Voltage (V)
1.15
Maximum Operating Supply Voltage (V)
1.25
I/O Voltage (V)
1.2|1.5|1.8|2.5|3.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Supplier Temperature Grade
Industrial
Packaging
Tray
Tradename
Cyclone
Mounting
Surface Mount
Package Height
1.45
Package Width
20
Package Length
20
PCB changed
144
Standard Package Name
QFP
Supplier Package
EQFP EP
Pin Count
144
Lead Shape
Gull-wing
Order Quantity

