Arrow Electronic Components Online
EP3C55U484C7N|ALTERA|simage
EP3C55U484C7N|ALTERA|limage
Field Programmable Gate Arrays - FPGAs

EP3C55U484C7N

FPGA Cyclone® IIIFamily 55856Cells 437.5MHz 1.2V 484-Pin UBGA Tray

Altera
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991d.
  • Part Status
    NRND
  • HTS
    8542.31.00.60
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Family Name
    Cyclone® III
  • Process Technology
    65nm
  • User I/Os
    327
  • Number of I/O Banks
    8
  • Operating Supply Voltage (V)
    1.2
  • Logic Elements
    55856
  • Number of Multipliers
    156 (18x18)
  • Program Memory Type
    SRAM
  • Embedded Memory (Kbit)
    2340
  • Total Number of Block RAM
    260
  • IP Core
    Viterbi Compiler, Low-Speed/Hybrid Serial Decoder|V1 ColdFire|SpeedView Enabled JPEG Encoder (SVE-JPEG-E)|10 Gigabit Ethernet MAC|32/64-bit PCI-X bus Master/Target interface Core, 66/100/133Mhz
  • Provider Name
    Altera/Freescale/CAST, Inc/MorethanIP/PLDA
  • Device Logic Units
    55856
  • Number of Global Clocks
    20
  • Device Number of DLLs/PLLs
    4
  • Programmability
    No
  • Reprogrammability Support
    No
  • Copy Protection
    Yes
  • Opr. Frequency (MHz)
    437.5
  • In-System Programmability
    No
  • Speed Grade
    7
  • Differential I/O Standards
    LVPECL|LVDS|HSTL-18|HSTL-15|HSTL-12|SSTL-2|SSTL-18|RSDS
  • Single-Ended I/O Standards
    LVTTL|LVCMOS|PCI|PCI-X|SSTL|HSTL
  • External Memory Interface
    DDR2 SDRAM|QDRII+SRAM
  • Minimum Operating Supply Voltage (V)
    1.15
  • Maximum Operating Supply Voltage (V)
    1.25
  • I/O Voltage (V)
    1.2|1.5|1.8|2.5|3.3
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tray
  • Tradename
    Cyclone
  • Mounting
    Surface Mount
  • Package Height
    1.5
  • Package Width
    19
  • Package Length
    19
  • PCB changed
    484
  • Standard Package Name
    BGA
  • Supplier Package
    UBGA
  • Pin Count
    484
  • Lead Shape
    Ball
Order Quantity

Documentation and Resources

Datasheets
Design resources