Field Programmable Gate Arrays - FPGAs
EP3C55F484C6
FPGA Cyclone® IIIFamily 55856Cells 500MHz 1.2V 484-Pin FBGA Tray
AlteraProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
3A991d.
Part Status
NRND
HTS
8542.31.00.60
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Family Name
Cyclone® III
Process Technology
65nm
User I/Os
327
Number of I/O Banks
8
Operating Supply Voltage (V)
1.2
Logic Elements
55856
Number of Multipliers
156 (18x18)
Program Memory Type
SRAM
Embedded Memory (Kbit)
2340
Total Number of Block RAM Memories
260
IP Core
Viterbi Compiler, Low-Speed/Hybrid Serial Decoder|V1 ColdFire|SpeedView Enabled JPEG Encoder (SVE-JPEG-E)|10 Gigabit Ethernet MAC|32/64-bit PCI-X bus Master/Target interface Core, 66/100/133Mhz
Provider Name
Altera/Freescale/CAST, Inc/MorethanIP/PLDA
Device Logic Units
55856
Number of Global Clocks
20
Device Number of DLLs/PLLs
4
Programmability
No
Reprogrammability Support
No
Copy Protection
Yes
Opr. Frequency (MHz)
500
In-System Programmability
No
Speed Grade
6
Differential I/O Standards
LVPECL|LVDS|HSTL-18|HSTL-15|HSTL-12|SSTL-2|SSTL-18|RSDS
Single-Ended I/O Standards
LVTTL|LVCMOS|PCI|PCI-X|SSTL|HSTL
External Memory Interface
DDR2 SDRAM|QDRII+SRAM
Minimum Operating Supply Voltage (V)
1.15
Maximum Operating Supply Voltage (V)
1.25
I/O Voltage (V)
1.2|1.5|1.8|2.5|3.3
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Commercial
Packaging
Tray
Tradename
Cyclone
Mounting
Surface Mount
Package Height
1.75
Package Width
23
Package Length
23
PCB changed
484
Standard Package Name
BGA
Supplier Package
FBGA
Pin Count
484
Lead Shape
Ball
Order Quantity

