Field Programmable Gate Arrays - FPGAs
EP3C25F256C6N
FPGA Cyclone® IIIFamily 24624Cells 500MHz 1.2V 256-Pin FBGA Tray
AlteraProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8542.31.00.60
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Family Name
Cyclone® III
Process Technology
65nm
User I/Os
156
Number of I/O Banks
8
Operating Supply Voltage (V)
1.2
Logic Elements
24624
Number of Multipliers
66 (18x18)
Program Memory Type
SRAM
Embedded Memory (Kbit)
594
Total Number of Block RAM Memories
66
IP Core
V1 ColdFire, Viterbi Compiler, Low-Speed/Hybrid Serial Decoder, SpeedView Enabled JPEG Encoder (SVE-JPEG-E), 32/64-bit PCI-X bus Master/Target interface Core, 66/100/133Mhz, 10 Gigabit Ethernet MAC
Provider Name
Altera/Freescale/CAST, Inc/MorethanIP/PLDA
Device Logic Units
24624
Number of Global Clocks
20
Device Number of DLLs/PLLs
4
Programmability
No
Reprogrammability Support
No
Copy Protection
Yes
Opr. Frequency (MHz)
500
In-System Programmability
No
Speed Grade
6
Differential I/O Standards
LVPECL, LVDS, HSTL-18, HSTL-15, HSTL-12, SSTL-2, SSTL-18, RSDS
Single-Ended I/O Standards
LVTTL, LVCMOS, HSTL, SSTL, PCI-X, PCI
External Memory Interface
DDR2 SDRAM, QDRII+SRAM
Minimum Operating Supply Voltage (V)
1.15
Maximum Operating Supply Voltage (V)
1.25
I/O Voltage (V)
1.2, 1.5, 1.8, 2.5, 3.3
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Commercial
Packaging
Tray
Tradename
Cyclone
Mounting
Surface Mount
Package Height
1.05
Package Width
17
Package Length
17
PCB changed
256
Standard Package Name
BGA
Supplier Package
FBGA
Pin Count
256
Lead Shape
Ball
Family/Series
EP3C25
ROHS Version
2011/65/EU, 2015/863
MSL
3
Order Quantity

