Field Programmable Gate Arrays - FPGAs
EP3C10M164I7N
FPGA Cyclone® IIIFamily 10320Cells 437.5MHz 1.2V 164-Pin MBGA Tray
AlteraProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8542.31.00.60
Automotive
No
PPAP
No
Family Name
Cyclone® III
Process Technology
65nm
User I/Os
106
Number of I/O Banks
8
Operating Supply Voltage (V)
1.2
Logic Elements
10320
Number of Multipliers
23 (18x18)
Program Memory Type
SRAM
Embedded Memory (Kbit)
414
Total Number of Block RAM Memories
46
IP Core
Viterbi Compiler, Low-Speed/Hybrid Serial Decoder, V1 ColdFire, SpeedView Enabled JPEG Encoder (SVE-JPEG-E), 10 Gigabit Ethernet MAC, 32/64-bit PCI-X bus Master/Target interface Core, 66/100/133Mhz
Provider Name
Altera/Freescale/CAST, Inc/MorethanIP/PLDA
Device Logic Units
10320
Number of Global Clocks
10
Device Number of DLLs/PLLs
2
Programmability
No
Reprogrammability Support
No
Copy Protection
Yes
Opr. Frequency (MHz)
437.5
In-System Programmability
No
Speed Grade
7
Differential I/O Standards
RSDS, SSTL-18, SSTL-2, HSTL-12, HSTL-15, HSTL-18, LVDS, LVPECL
Single-Ended I/O Standards
HSTL, SSTL, PCI-X, PCI, LVCMOS, LVTTL
External Memory Interface
DDR2 SDRAM, QDRII+SRAM
Minimum Operating Supply Voltage (V)
1.15
Maximum Operating Supply Voltage (V)
1.25
I/O Voltage (V)
1.2, 1.5, 1.8, 2.5, 3.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Supplier Temperature Grade
Industrial
Packaging
Tray
Tradename
Cyclone
Mounting
Surface Mount
Package Height
0.85
Package Width
8
Package Length
8
PCB changed
164
Standard Package Name
BGA
Supplier Package
MBGA
Pin Count
164
Lead Shape
Ball
Family/Series
EP3C10
ROHS Version
2011/65/EU, 2015/863
MSL
3
Order Quantity

