Field Programmable Gate Arrays - FPGAs
EP2SGX60EF1152I4N
FPGA Stratix® II GXFamily 60440Cells 732.1MHz 1.2V 1152-Pin FC-FBGA Tray
AlteraProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
3A001a.7.a.
Part Status
Obsolete
HTS
8542.31.00.60
Automotive
No
PPAP
No
Family Name
Stratix® II GX
Process Technology
90nm
User I/Os
534
Number of I/O Banks
6
Shift Registers
Utilize Memory
Operating Supply Voltage (V)
1.2
Logic Elements
60440
Number of Multipliers
144 (18x18)
Program Memory Type
SRAM
Embedded Memory (Kbit)
2484.6
Total Number of Block RAM Memories
2+255+329
IP Core
Viterbi Compiler, Low-Speed/Hybrid Serial Decoder|Viterbi Compiler, High-Speed Parallel Decoder|Video LVDS SerDes Transmitter/Receiver|RapidIO to AXI Bridge Controller (RAB)|PowerPC/SH/1960 System Controller
Provider Name
Altera/CAST, Inc/Microtronix Inc/Mobiveil, Inc/Eureka Technology Inc
Device Logic Units
60440
Number of Global Clocks
16
Device Number of DLLs/PLLs
8
Transceiver Channels
12
Transceiver Speed (Gbps)
6.375
Dedicated DSP
36
Programmability
No
Reprogrammability Support
No
Copy Protection
No
In-System Programmability
Yes
Opr. Frequency (MHz)
732.1
Speed Grade
4
GMACs
37.8
Mega Multiply Accumulates per Second
37800
Differential I/O Standards
LVPECL|LVDS
Single-Ended I/O Standards
LVTTL|LVCMOS|SSTL|HSTL
Maximum I/O Performance
6.375Gbps
External Memory Interface
DDR2 SDRAM|RLDRAM II|QDRII+SRAM
Minimum Operating Supply Voltage (V)
1.15
Maximum Operating Supply Voltage (V)
1.25
I/O Voltage (V)
1.2|1.5|1.8|2.5|3.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Supplier Temperature Grade
Industrial
Packaging
Tray
Tradename
Stratix
Mounting
Surface Mount
Package Height
3(Max)
Package Width
35
Package Length
35
PCB changed
1152
Standard Package Name
BGA
Supplier Package
FC-FBGA
Pin Count
1152
Lead Shape
Ball
Order Quantity

