Field Programmable Gate Arrays - FPGAs
EP2SGX60DF780C3N
FPGA Stratix® II GXFamily 60440Cells 816.9MHz 1.2V 780-Pin FC-FBGA Tray
AlteraProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
3A001a.7.a.
Part Status
Obsolete
HTS
8542.31.00.60
Automotive
No
PPAP
No
Family Name
Stratix® II GX
Process Technology
90nm
User I/Os
364
Number of I/O Banks
6
Shift Registers
Utilize Memory
Operating Supply Voltage (V)
1.2
Logic Elements
60440
Number of Multipliers
144 (18x18)
Program Memory Type
SRAM
Embedded Memory (Kbit)
2484.6
Total Number of Block RAM
2+255+329
IP Core
Viterbi Compiler, Low-Speed/Hybrid Serial Decoder|Viterbi Compiler, High-Speed Parallel Decoder|Video LVDS SerDes Transmitter/Receiver|RapidIO to AXI Bridge Controller (RAB)|PowerPC/SH/1960 System Controller
Provider Name
Altera/CAST, Inc/Microtronix Inc/Mobiveil, Inc/Eureka Technology Inc
Device Logic Units
60440
Number of Global Clocks
16
Device Number of DLLs/PLLs
4
Transceiver Channels
8
Transceiver Speed (Gbps)
6.375
Dedicated DSP
36
Programmability
No
Reprogrammability Support
No
Copy Protection
No
In-System Programmability
Yes
Opr. Frequency (MHz)
816.9
Speed Grade
3
GMACs
37.8
Mega Multiply Accumulates per second
37800
Differential I/O Standards
LVPECL|LVDS
Single-Ended I/O Standards
LVTTL|LVCMOS|SSTL|HSTL
Maximum I/O Performance
6.375Gbps
External Memory Interface
DDR2 SDRAM|RLDRAM II|QDRII+SRAM
Minimum Operating Supply Voltage (V)
1.15
Maximum Operating Supply Voltage (V)
1.25
I/O Voltage (V)
1.2|1.5|1.8|2.5|3.3
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Commercial
Packaging
Tray
Tradename
Stratix
Mounting
Surface Mount
Package Height
3(Max)
Package Width
29
Package Length
29
PCB changed
780
Standard Package Name
BGA
Supplier Package
FC-FBGA
Pin Count
780
Lead Shape
Ball

