Arrow Electronic Components Online
EP2SGX60CF780C3N|ALTERA|simage
EP2SGX60CF780C3N|ALTERA|limage
Field Programmable Gate Arrays - FPGAs

EP2SGX60CF780C3N

FPGA Stratix® II GXFamily 60440Cells 816.9MHz 1.2V 780-Pin FC-FBGA Tray

Altera
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    3A991d.
  • Part Status
    Obsolete
  • HTS
    8542.31.00.60
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Family Name
    Stratix® II GX
  • Process Technology
    90nm
  • User I/Os
    364
  • Number of I/O Banks
    6
  • Shift Registers
    Utilize Memory
  • Operating Supply Voltage (V)
    1.2
  • Logic Elements
    60440
  • Number of Multipliers
    144 (18x18)
  • Program Memory Type
    SRAM
  • Embedded Memory (Kbit)
    2484.6
  • Total Number of Block RAM Memories
    2+255+329
  • IP Core
    Viterbi Compiler, Low-Speed/Hybrid Serial Decoder|Viterbi Compiler, High-Speed Parallel Decoder|Video LVDS SerDes Transmitter/Receiver|RapidIO to AXI Bridge Controller (RAB)|PowerPC/SH/1960 System Controller
  • Provider Name
    Altera/CAST, Inc/Microtronix Inc/Mobiveil, Inc/Eureka Technology Inc
  • Device Logic Units
    60440
  • Number of Global Clocks
    16
  • Device Number of DLLs/PLLs
    4
  • Transceiver Channels
    4
  • Transceiver Speed (Gbps)
    6.375
  • Dedicated DSP
    36
  • Programmability
    No
  • Reprogrammability Support
    No
  • Copy Protection
    No
  • In-System Programmability
    Yes
  • Opr. Frequency (MHz)
    816.9
  • Speed Grade
    3
  • GMACs
    37.8
  • Mega Multiply Accumulates per Second
    37800
  • Differential I/O Standards
    LVPECL|LVDS
  • Single-Ended I/O Standards
    LVTTL|LVCMOS|SSTL|HSTL
  • Maximum I/O Performance
    6.375Gbps
  • External Memory Interface
    DDR2 SDRAM|RLDRAM II|QDRII+SRAM
  • Minimum Operating Supply Voltage (V)
    1.15
  • Maximum Operating Supply Voltage (V)
    1.25
  • I/O Voltage (V)
    1.2|1.5|1.8|2.5|3.3
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tray
  • Tradename
    Stratix
  • Mounting
    Surface Mount
  • Package Height
    3(Max)
  • Package Width
    29
  • Package Length
    29
  • PCB changed
    780
  • Standard Package Name
    BGA
  • Supplier Package
    FC-FBGA
  • Pin Count
    780
  • Lead Shape
    Ball
Order Quantity

Documentation and Resources

Datasheets
Design resources