Arrow Electronic Components Online
EP2S15F672I4|ALTERA|simage
EP2S15F672I4|ALTERA|limage
Field Programmable Gate Arrays - FPGAs

EP2S15F672I4

FPGA Stratix® IIFamily 15600Cells 711.24MHz 1.2V 672-Pin FC-FBGA Tray

Altera
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    3A991d.
  • Part Status
    Obsolete
  • HTS
    8542.31.00.60
  • Automotive
    No
  • PPAP
    No
  • Family Name
    Stratix® II
  • Process Technology
    90nm
  • User I/Os
    366
  • Number of I/O Banks
    8
  • Operating Supply Voltage (V)
    1.2
  • Shift Registers
    Utilize Memory
  • Logic Elements
    15600
  • Number of Multipliers
    48 (18x18)
  • Program Memory Type
    SRAM
  • Embedded Memory (Kbit)
    409.5
  • Total Number of Block RAM
    0+78+104
  • IP Core
    Viterbi Compiler, High-Speed Parallel Decoder|RapidIO to AXI Bridge Controller (RAB)|PowerPC/SH/1960 System Controller|32/64-bit PCI-X bus Master/Target interface Core, 66/100/133Mhz
  • Provider Name
    Altera/CAST, Inc/Barco Silex/Mobiveil, Inc/Eureka Technology Inc/PLDA
  • Device Logic Units
    15600
  • Number of Global Clocks
    16
  • Device Number of DLLs/PLLs
    6
  • Dedicated DSP
    12
  • Programmability
    No
  • Reprogrammability Support
    No
  • Copy Protection
    No
  • Opr. Frequency (MHz)
    711.24
  • In-System Programmability
    Yes
  • Speed Grade
    4
  • GMACs
    12.6
  • Mega Multiply Accumulates per second
    12600
  • Differential I/O Standards
    LVPECL|LVDS
  • Single-Ended I/O Standards
    LVTTL|CMOS|SSTL|HSTL
  • Maximum I/O Performance
    1Gbps
  • External Memory Interface
    RLDRAM II|DDR2 SDRAM|DDR SDRAM|QDRII+SRAM
  • Minimum Operating Supply Voltage (V)
    1.15
  • Maximum Operating Supply Voltage (V)
    1.25
  • I/O Voltage (V)
    3.3|2.5|1.8|1.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tray
  • Tradename
    Stratix
  • Mounting
    Surface Mount
  • Package Height
    3(Max)
  • Package Width
    27
  • Package Length
    27
  • PCB changed
    672
  • Standard Package Name
    BGA
  • Supplier Package
    FC-FBGA
  • Pin Count
    672
  • Lead Shape
    Ball

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources