Field Programmable Gate Arrays - FPGAs
EP2C8Q208C7N
FPGA Cyclone® IIFamily 8256Cells 402.58MHz 1.2V 208-Pin PQFP Tray
AlteraProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8542.31.00.60
Automotive
No
PPAP
No
Family Name
Cyclone® II
Process Technology
90nm
User I/Os
138
Number of I/O Banks
4
Operating Supply Voltage (V)
1.2
Shift Registers
Utilize Memory
Logic Elements
8256
Number of Multipliers
18 (18x18)
Program Memory Type
SRAM
Embedded Memory (Kbit)
162
Total Number of Block RAM Memories
36
IP Core
Viterbi Compiler, Low-Speed/Hybrid Serial Decoder|V1 ColdFire|SpeedView Enabled JPEG Encoder (SVE-JPEG-E)|10 Gigabit Ethernet MAC|32/64-bit PCI-X bus Master/Target interface Core, 66/100/133Mhz
Provider Name
Altera/Freescale/CAST, Inc/MorethanIP/PLDA
Device Logic Units
8256
Number of Global Clocks
8
Device Number of DLLs/PLLs
2
Programmability
No
Reprogrammability Support
No
Copy Protection
No
Opr. Frequency (MHz)
402.58
In-System Programmability
Yes
Speed Grade
7
Differential I/O Standards
LVDS|PCI-X
Single-Ended I/O Standards
LVDS|PCI-X
Maximum I/O Performance
640Mbps
External Memory Interface
DDR SDRAM|QDR II+SRAM
Minimum Operating Supply Voltage (V)
1.15
Maximum Operating Supply Voltage (V)
1.25
I/O Voltage (V)
1.5|1.8|2.5|3.3
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Commercial
Packaging
Tray
Tradename
Cyclone
Mounting
Surface Mount
Package Height
3.4
Package Width
28
Package Length
28
PCB changed
208
Standard Package Name
QFP
Supplier Package
PQFP
Pin Count
208
Lead Shape
Gull-wing
Order Quantity

