Arrow Electronic Components Online
EP2C70F672C8|ALTERA|simage
EP2C70F672C8|ALTERA|limage
Field Programmable Gate Arrays - FPGAs

EP2C70F672C8

FPGA Cyclone® IIFamily 68416Cells 402.58MHz 1.2V 672-Pin FBGA Tray

Altera
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    3A991d.
  • Part Status
    NRND
  • HTS
    8542.31.00.60
  • Automotive
    No
  • PPAP
    No
  • Family Name
    Cyclone® II
  • Process Technology
    90nm
  • User I/Os
    422
  • Number of I/O Banks
    8
  • Operating Supply Voltage (V)
    1.2
  • Shift Registers
    Utilize Memory
  • Logic Elements
    68416
  • Number of Multipliers
    150 (18x18)
  • Program Memory Type
    SRAM
  • Embedded Memory (Kbit)
    1125
  • Total Number of Block RAM
    250
  • IP Core
    Viterbi Compiler, Low-Speed/Hybrid Serial Decoder|V1 ColdFire|SpeedView Enabled JPEG Encoder (SVE-JPEG-E)|10 Gigabit Ethernet MAC|32/64-bit PCI-X bus Master/Target interface Core, 66/100/133Mhz
  • Provider Name
    Altera/Freescale/CAST, Inc/MorethanIP/PLDA
  • Device Logic Units
    68416
  • Number of Global Clocks
    16
  • Device Number of DLLs/PLLs
    4
  • Programmability
    No
  • Reprogrammability Support
    No
  • Copy Protection
    No
  • Opr. Frequency (MHz)
    402.58
  • In-System Programmability
    Yes
  • Speed Grade
    8
  • Differential I/O Standards
    LVDS|PCI-X
  • Single-Ended I/O Standards
    LVDS|PCI-X
  • Maximum I/O Performance
    640Mbps
  • External Memory Interface
    DDR SDRAM|QDR II+SRAM
  • Minimum Operating Supply Voltage (V)
    1.15
  • Maximum Operating Supply Voltage (V)
    1.25
  • I/O Voltage (V)
    1.5|1.8|2.5|3.3
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tray
  • Tradename
    Cyclone
  • Mounting
    Surface Mount
  • Package Height
    2.2(Max)
  • Package Width
    27
  • Package Length
    27
  • PCB changed
    672
  • Standard Package Name
    BGA
  • Supplier Package
    FBGA
  • Pin Count
    672
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources