Field Programmable Gate Arrays - FPGAs
EP2C50F484C6N
FPGA Cyclone® IIFamily 50528Cells 500MHz 1.2V 484-Pin FBGA Tray
AlteraProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991d.
Part Status
NRND
HTS
8542.31.00.60
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Family Name
Cyclone® II
Process Technology
90nm
User I/Os
294
Number of I/O Banks
8
Operating Supply Voltage (V)
1.2
Shift Registers
Utilize Memory
Logic Elements
50528
Number of Multipliers
86 (18x18)
Program Memory Type
SRAM
Embedded Memory (Kbit)
580.5
Total Number of Block RAM Memories
129
IP Core
Viterbi Compiler, Low-Speed/Hybrid Serial Decoder|V1 ColdFire|SpeedView Enabled JPEG Encoder (SVE-JPEG-E)|10 Gigabit Ethernet MAC|32/64-bit PCI-X bus Master/Target interface Core, 66/100/133Mhz
Provider Name
Altera/Freescale/CAST, Inc/MorethanIP/PLDA
Device Logic Units
50528
Number of Global Clocks
16
Device Number of DLLs/PLLs
4
Programmability
No
Reprogrammability Support
No
Copy Protection
No
Opr. Frequency (MHz)
500
In-System Programmability
Yes
Speed Grade
6
Differential I/O Standards
LVDS|PCI-X
Single-Ended I/O Standards
LVDS|PCI-X
Maximum I/O Performance
640Mbps
External Memory Interface
DDR SDRAM|QDR II+SRAM
Minimum Operating Supply Voltage (V)
1.15
Maximum Operating Supply Voltage (V)
1.25
I/O Voltage (V)
1.5|1.8|2.5|3.3
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Commercial
Packaging
Tray
Tradename
Cyclone
Mounting
Surface Mount
Package Height
2.2(Max)
Package Width
23
Package Length
23
PCB changed
484
Standard Package Name
BGA
Supplier Package
FBGA
Pin Count
484
Lead Shape
Ball
Order Quantity

