Field Programmable Gate Arrays - FPGAs
EP2C35U484C8
FPGA Cyclone® IIFamily 33216Cells 402.58MHz 1.2V 484-Pin UFBGA Tray
AlteraProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
3A991d.
Part Status
NRND
HTS
8542.31.00.60
Automotive
No
PPAP
No
Family Name
Cyclone® II
Process Technology
90nm
User I/Os
322
Number of I/O Banks
8
Operating Supply Voltage (V)
1.2
Shift Registers
Utilize Memory
Logic Elements
33216
Number of Multipliers
35 (18x18)
Program Memory Type
SRAM
Embedded Memory (Kbit)
472.5
Total Number of Block RAM
105
IP Core
Viterbi Compiler, Low-Speed/Hybrid Serial Decoder|V1 ColdFire|SpeedView Enabled JPEG Encoder (SVE-JPEG-E)|10 Gigabit Ethernet MAC|32/64-bit PCI-X bus Master/Target interface Core, 66/100/133Mhz
Provider Name
Altera/Freescale/CAST, Inc/MorethanIP/PLDA
Device Logic Units
33216
Number of Global Clocks
16
Device Number of DLLs/PLLs
4
Programmability
No
Reprogrammability Support
No
Copy Protection
No
Opr. Frequency (MHz)
402.58
In-System Programmability
Yes
Speed Grade
8
Differential I/O Standards
LVDS|PCI-X
Single-Ended I/O Standards
LVDS|PCI-X
Maximum I/O Performance
640Mbps
External Memory Interface
DDR SDRAM|QDR II+SRAM
Minimum Operating Supply Voltage (V)
1.15
Maximum Operating Supply Voltage (V)
1.25
I/O Voltage (V)
1.5|1.8|2.5|3.3
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Commercial
Packaging
Tray
Tradename
Cyclone
Mounting
Surface Mount
Package Height
0.65(Min)
Package Width
19
Package Length
19
PCB changed
484
Standard Package Name
BGA
Supplier Package
UFBGA
Pin Count
484
Lead Shape
Ball
Order Quantity

