Field Programmable Gate Arrays - FPGAs
EP2C20AF484I8N
FPGA Cyclone® IIFamily 18752Cells 402.58MHz 1.2V 484-Pin FBGA Tray
AlteraProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991d.
Part Status
NRND
HTS
8542.31.00.60
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Family Name
Cyclone® II
Process Technology
90nm
User I/Os
315
Number of I/O Banks
8
Operating Supply Voltage (V)
1.2
Shift Registers
Utilize Memory
Logic Elements
18752
Number of Multipliers
26 (18x18)
Program Memory Type
SRAM
Embedded Memory (Kbit)
234
Total Number of Block RAM Memories
52
IP Core
Viterbi Compiler, Low-Speed/Hybrid Serial Decoder, V1 ColdFire, SpeedView Enabled JPEG Encoder (SVE-JPEG-E), 10 Gigabit Ethernet MAC, 32/64-bit PCI-X bus Master/Target interface Core, 66/100/133Mhz
Provider Name
Altera/Freescale/CAST, Inc/MorethanIP/PLDA
Device Logic Units
18752
Number of Global Clocks
16
Device Number of DLLs/PLLs
4
Programmability
No
Reprogrammability Support
No
Copy Protection
No
Opr. Frequency (MHz)
402.58
In-System Programmability
Yes
Speed Grade
8
Differential I/O Standards
LVDS, PCI-X
Single-Ended I/O Standards
LVDS, PCI-X
Maximum I/O Performance
640Mbps
External Memory Interface
DDR SDRAM, QDR II+SRAM
Minimum Operating Supply Voltage (V)
1.15
Maximum Operating Supply Voltage (V)
1.25
I/O Voltage (V)
1.8, 2.5, 3.3, 1.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Supplier Temperature Grade
Industrial
Packaging
Tray
Tradename
Cyclone
Mounting
Surface Mount
Package Height
2.2(Max)
Package Width
23
Package Length
23
PCB changed
484
Standard Package Name
BGA
Supplier Package
FBGA
Pin Count
484
Lead Shape
Ball
Family/Series
EP2C20
ROHS Version
2011/65/EU, 2015/863
MSL
3
Order Quantity

