Field Programmable Gate Arrays - FPGAs
EP2AGZ225HF40I3G
FPGA Arria® II GZFamily 224000Cells 500MHz 0.9V 1517-Pin FC-FBGA Tray
AlteraProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A001.a.7.a
HTS
8542.31.00.60
SVHC
Yes
Automotive
No
PPAP
No
Family Name
Arria® II GZ
Process Technology
40nm
User I/Os
734
Number of I/O Banks
20
Operating Supply Voltage (V)
0.9
Logic Elements
224000
Number of Multipliers
800 (18x18)
Program Memory Type
SRAM
Embedded Memory (Kbit)
13915
Total Number of Block RAM Memories
1235
EMACs
1
SERDES Channels
86
Device Logic Units
224000
Device Number of DLLs/PLLs
8
Transceiver Channels
24
Transceiver Speed (Gbps)
6.375
Dedicated DSP
100
PCIe
1
Reprogrammability Support
Yes
Opr. Frequency (MHz)
500
In-System Programmability
Yes
Speed Grade
3
Minimum Operating Supply Voltage (V)
0.87
Maximum Operating Supply Voltage (V)
0.93
I/O Voltage (V)
1.2|1.5|1.8|2.5|3|3.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
Package Height
2.8
Package Width
40
Package Length
40
PCB changed
1517
Supplier Package
FC-FBGA
Pin Count
1517
Order Quantity