Arrow Electronic Components Online
EP2AGX95EF35I5G|ALTERA|simage
EP2AGX95EF35I5G|ALTERA|limage
Field Programmable Gate Arrays - FPGAs

EP2AGX95EF35I5G

FPGA Arria® II GXFamily 89178Cells 500MHz 0.9V 1152-Pin FC-FBGA Tray

Altera
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991d.
  • Part Status
    NRND
  • HTS
    8542.31.00.60
  • Automotive
    No
  • PPAP
    No
  • Family Name
    Arria® II GX
  • Process Technology
    40nm
  • User I/Os
    452
  • Number of I/O Banks
    8
  • Operating Supply Voltage (V)
    0.9
  • Logic Elements
    89178
  • Number of Multipliers
    448 (18x18)
  • Program Memory Type
    SRAM
  • Embedded Memory (Kbit)
    6679
  • Total Number of Block RAM Memories
    612
  • EMACs
    1
  • IP Core
    Video LVDS SerDes Transmitter / Receiver, 10/100/1G Ethernet MACController (GMAC), IP Compiler for PCI Express x8 (Soft IP), Hashing IP Core (BA413), 10/100/1000Mbps Full Duplex Ethernet MAC
  • Provider Name
    Microtronix Inc/Mobiveil, Inc/CAST, Inc/Barco Silex/MorethanIP
  • SERDES Channels
    32
  • Device Logic Units
    89178
  • Device Number of DLLs/PLLs
    6
  • Transceiver Channels
    12
  • Transceiver Speed (Gbps)
    6.375
  • Dedicated DSP
    56
  • PCIe
    1
  • Programmability
    Yes
  • Reprogrammability Support
    Yes
  • Copy Protection
    Yes
  • Opr. Frequency (MHz)
    500
  • In-System Programmability
    Yes
  • Speed Grade
    5
  • Differential I/O Standards
    LVPECL, LVDS, HSTL-18, HSTL-15, HSTL-12
  • Single-Ended I/O Standards
    LVTTL, LVCMOS
  • External Memory Interface
    DDR SDRAM, DDR2 SDRAM, DDR3 SDRAM, RLDRAM II, QDRII+SRAM
  • Minimum Operating Supply Voltage (V)
    0.87
  • Maximum Operating Supply Voltage (V)
    0.93
  • I/O Voltage (V)
    1.2, 1.5, 1.8, 2.5, 3, 3.3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tray
  • Tradename
    Arria
  • Mounting
    Surface Mount
  • Package Height
    1.9
  • Package Width
    35
  • Package Length
    35
  • PCB changed
    1152
  • Standard Package Name
    BGA
  • Supplier Package
    FC-FBGA
  • Pin Count
    1152
  • Lead Shape
    Ball
Order Quantity

Documentation and Resources

Datasheets
Design resources