Field Programmable Gate Arrays - FPGAs
EP2AGX125EF35C5G
FPGA Arria® II GXFamily 118143Cells 500MHz 0.9V 1152-Pin FC-FBGA Tray
AlteraProduct Technical Specifications
EU RoHS
Compliant
Part Status
NRND
HTS
8542.31.00.60
Automotive
No
PPAP
No
Family Name
Arria® II GX
Process Technology
40nm
User I/Os
452
Number of I/O Banks
8
Operating Supply Voltage (V)
0.9
Logic Elements
118143
Number of Multipliers
576 (18x18)
Program Memory Type
SRAM
Embedded Memory (Kbit)
8121
Total Number of Block RAM Memories
730
EMACs
1
IP Core
Video LVDS SerDes Transmitter / Receiver|10/100/1G Ethernet MACController (GMAC)|IP Compiler for PCI Express x8 (Soft IP)|Hashing IP Core (BA413)|10/100/1000Mbps Full Duplex Ethernet MAC
Provider Name
Microtronix Inc/Mobiveil, Inc/CAST, Inc/Barco Silex/MorethanIP
SERDES Channels
32
Device Logic Units
118143
Device Number of DLLs/PLLs
6
Transceiver Channels
12
Transceiver Speed (Gbps)
6.375
Dedicated DSP
72
PCIe
1
Programmability
Yes
Reprogrammability Support
Yes
Copy Protection
Yes
Opr. Frequency (MHz)
500
In-System Programmability
Yes
Speed Grade
5
Differential I/O Standards
LVPECL|LVDS|HSTL-18|HSTL-15|HSTL-12
Single-Ended I/O Standards
LVTTL|LVCMOS
External Memory Interface
DDR SDRAM|DDR2 SDRAM|DDR3 SDRAM|RLDRAM II|QDRII+SRAM
Minimum Operating Supply Voltage (V)
0.87
Maximum Operating Supply Voltage (V)
0.93
I/O Voltage (V)
1.2|1.5|1.8|2.5|3|3.3
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Commercial
Packaging
Tray
Tradename
Arria
Mounting
Surface Mount
Package Height
1.9
Package Width
35
Package Length
35
PCB changed
1152
Standard Package Name
BGA
Supplier Package
FC-FBGA
Pin Count
1152
Lead Shape
Ball
Order Quantity

