Arrow Electronic Components Online
EP2AGX125EF29I5G|ALTERA|simage
EP2AGX125EF29I5G|ALTERA|limage
필드 프로그래머블 게이트 어레이 - FPGA

EP2AGX125EF29I5G

FPGA Arria® II GXFamily 118143Cells 500MHz 0.9V 780-Pin FC-FBGA Tray

Altera
Datasheets 

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Compliant
  • 친환경 무연
    NRND
  • 미국 세관 상품 코드
    8542.31.00.60
  • Automotive
    No
  • PPAP
    No
  • Family Name
    Arria® II GX
  • Process Technology
    40nm
  • User I/Os
    372
  • Number of I/O Banks
    8
  • Operating Supply Voltage (V)
    0.9
  • Logic Elements
    118143
  • Number of Multipliers
    576 (18x18)
  • Program Memory Type
    SRAM
  • Embedded Memory (Kbit)
    8121
  • Total Number of Block RAM Memories
    730
  • EMACs
    1
  • IP Core
    Video LVDS SerDes Transmitter / Receiver|10/100/1G Ethernet MACController (GMAC)|IP Compiler for PCI Express x8 (Soft IP)|Hashing IP Core (BA413)|10/100/1000Mbps Full Duplex Ethernet MAC
  • Provider Name
    Microtronix Inc/Mobiveil, Inc/CAST, Inc/Barco Silex/MorethanIP
  • SERDES Channels
    32
  • Device Logic Units
    118143
  • Device Number of DLLs/PLLs
    6
  • Transceiver Channels
    8
  • Transceiver Speed (Gbps)
    6.375
  • Dedicated DSP
    72
  • PCIe
    1
  • Programmability
    Yes
  • Reprogrammability Support
    Yes
  • Copy Protection
    Yes
  • Opr. Frequency (MHz)
    500
  • In-System Programmability
    Yes
  • Speed Grade
    5
  • Differential I/O Standards
    LVPECL|LVDS|HSTL-18|HSTL-15|HSTL-12
  • Single-Ended I/O Standards
    LVTTL|LVCMOS
  • External Memory Interface
    DDR SDRAM|DDR2 SDRAM|DDR3 SDRAM|RLDRAM II|QDRII+SRAM
  • Minimum Operating Supply Voltage (V)
    0.87
  • Maximum Operating Supply Voltage (V)
    0.93
  • I/O Voltage (V)
    1.2|1.5|1.8|2.5|3|3.3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tray
  • Tradename
    Arria
  • Mounting
    Surface Mount
  • Package Height
    1.9
  • Package Width
    29
  • Package Length
    29
  • PCB changed
    780
  • Standard Package Name
    BGA
  • Supplier Package
    FC-FBGA
  • Pin Count
    780
  • Lead Shape
    Ball
Order Quantity

Documentation and Resources

Datasheets
Design resources