フィールドプログラマブルゲートアレイ - FPGA
EP2AGX125DF25C6N
FPGA Arria® II GXFamily 118143Cells 400MHz 0.9V 572-Pin FC-FBGA Tray
AlteraProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
3A991d.
Part Status
Obsolete
HTS
COMPONENTS
Automotive
No
PPAP
No
Family Name
Arria® II GX
Process Technology
40nm
User I/Os
260
Number of I/O Banks
8
Operating Supply Voltage (V)
0.9
Logic Elements
118143
Number of Multipliers
576 (18x18)
Program Memory Type
SRAM
Embedded Memory (Kbit)
8121
Total Number of Block RAM
730
EMACs
1
IP Core
Video LVDS SerDes Transmitter / Receiver|10/100/1G Ethernet MACController (GMAC)|IP Compiler for PCI Express x8 (Soft IP)|Hashing IP Core (BA413)|10/100/1000Mbps Full Duplex Ethernet MAC
Provider Name
Microtronix Inc/Mobiveil, Inc/CAST, Inc/Barco Silex/MorethanIP
SERDES Channels
32
Device Logic Units
118143
Device Number of DLLs/PLLs
6
Transceiver Channels
8
Transceiver Speed (Gbps)
6.375
Dedicated DSP
72
PCIe
1
Programmability
Yes
Reprogrammability Support
Yes
Copy Protection
Yes
Opr. Frequency (MHz)
400
In-System Programmability
Yes
Speed Grade
6
Differential I/O Standards
LVPECL|LVDS|HSTL-18|HSTL-15|HSTL-12
Single-Ended I/O Standards
LVTTL|LVCMOS
External Memory Interface
DDR SDRAM|DDR2 SDRAM|DDR3 SDRAM|RLDRAM II|QDRII+SRAM
Minimum Operating Supply Voltage (V)
0.87
Maximum Operating Supply Voltage (V)
0.93
I/O Voltage (V)
3.3|3|2.5|1.8|1.5|1.2
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Commercial
Packaging
Tray
Tradename
Arria
Mounting
Surface Mount
Package Height
1.5
Package Width
25
Package Length
25
PCB changed
572
Standard Package Name
BGA
Supplier Package
FC-FBGA
Pin Count
572
Lead Shape
Ball
We don't have prices now, please check later.
Order Quantity

