Arrow Electronic Components Online
EP2420|HAMMOND|limage
EP2420|HAMMOND|simage
Box, Enclosure and Rack Accessories

EP2420

Inner Panel, Mild Steel, White, Galvanized, 18.2 In Length, 22.2 In Width

Hammond Manufacturing
Datasheets 

Product Technical Specifications
  • RoHS EU
    Compliant
  • ECCN (USA)
    EAR99
  • Part Status
    Active
  • HTS
    7326.90.86.88
  • Automotive
    No
  • PPAP
    No
  • Zubehörtyp
    Inner Panel
  • Material
    Mild Steel
  • Farbe
    White
  • Oberfläche
    Galvanized
  • Messsystem
    Metric|Imperial
  • Produkttiefe (imperial – dezimal) (in)
    22.2
  • Produktlänge (imperial – dezimal) (in)
    18.2
Order Quantity

Documentation and Resources

Datasheets
Design resources