Arrow Electronic Components Online
EP20K400EFC6722N|ALTERA|simage
EP20K400EFC6722N|ALTERA|limage
Field Programmable Gate Arrays - FPGAs

EP20K400EFC672-2N

FPGA APEX 20KFamily 400KGates 16640Cells 223MHz 1.8V 672-Pin FC-FBGA Tray

Altera
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    3A991d.
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Family Name
    APEX 20K
  • Process Technology
    0.18um
  • User I/Os
    488
  • Number of I/O Banks
    8
  • Operating Supply Voltage (V)
    1.8
  • Logic Elements
    16640
  • Device System Gates
    1052000
  • Program Memory Type
    SRAM
  • Embedded Memory (Kbit)
    208
  • Total Number of Block RAM Memories
    104
  • Device Logic Gates
    400000
  • Device Logic Units
    16640
  • Number of Global Clocks
    8
  • Device Number of DLLs/PLLs
    4
  • Programmability
    No
  • Reprogrammability Support
    No
  • Copy Protection
    No
  • Opr. Frequency (MHz)
    223
  • In-System Programmability
    No
  • Speed Grade
    2
  • Differential I/O Standards
    LVPECL|LVDS|PCI-X|AGP|CTT
  • Single-Ended I/O Standards
    LVTTL|LVCMOS
  • Maximum I/O Performance
    840Mbps
  • External Memory Interface
    DDR SDRAM|ZBT SRAM
  • Minimum Operating Supply Voltage (V)
    1.71
  • Maximum Operating Supply Voltage (V)
    1.89
  • I/O Voltage (V)
    1.8|2.5|3.3
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tray
  • Tradename
    APEX
  • Mounting
    Surface Mount
  • Package Height
    3(Max)
  • Package Width
    27
  • Package Length
    27
  • PCB changed
    672
  • Standard Package Name
    BGA
  • Supplier Package
    FC-FBGA
  • Pin Count
    672
  • Lead Shape
    Ball
Order Quantity

Documentation and Resources

Datasheets
Design resources